TI SN74HCT257N
| Produttore | |
| Cod. Prod. | SN74HCT257N |
| Cod. LCSC | C1547251 |
| Imballo | PDIP-16 |
| Numero Cliente | |
| Attr. chiave | 4.5V~5.5V 8uA 27ns@5.5V,50pF PDIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Scheda Tecnica | TI SN74HCT257N |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Produttore | TI | |
| Imballo | PDIP-16 | |
| Type | - | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 27ns@5.5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 6mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Produttore | TI | |
| Imballo | PDIP-16 | |
| Type | - | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 27ns@5.5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 6mA |
Descrizione
The HCT257 device is designed for signal multiplexing from 4-bit data sources to 4 output data lines in bus-organized systems. When the output enable (OE) input is at a high logic level, the three-state outputs do not load the data lines. To ensure that the high-impedance state is maintained during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.
Applicazioni
- Bus interface from multiple sources in high-performance systems
- Multiplexes signals from 4-bit data sources onto 4 output data lines in bus-organized systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2478 | $ 0.25 |
| 200+ | $ 0.0959 | $ 19.18 |
| 500+ | $ 0.0926 | $ 46.30 |
| 1,000+ | $ 0.0909 | $ 90.90 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Produttore | TI | |
| Imballo | PDIP-16 | |
| Type | - | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 27ns@5.5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 6mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Produttore | TI | |
| Imballo | PDIP-16 | |
| Type | - | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 27ns@5.5V,50pF | |
| Function | Output enable high-impedance;Tri-state output | |
| Current - Output Low(IOL) | 6mA |
Descrizione
The HCT257 device is designed for signal multiplexing from 4-bit data sources to 4 output data lines in bus-organized systems. When the output enable (OE) input is at a high logic level, the three-state outputs do not load the data lines. To ensure that the high-impedance state is maintained during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of this resistor is determined by the current sinking capability of the driver.
Applicazioni
- Bus interface from multiple sources in high-performance systems
- Multiplexes signals from 4-bit data sources onto 4 output data lines in bus-organized systems
C1547251 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

