TI SN65C3222EPW
| Produttore | |
| Cod. Prod. | SN65C3222EPW |
| Cod. LCSC | C1544450 |
| Imballo | TSSOP-20 |
| Numero Cliente | |
| Attr. chiave | 3V to 5.5V Multi-Channel RS-232 Line Driver and Receiver with ±15kV ESD Protection |
| Scheda Tecnica | TI SN65C3222EPW |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Descrizione
Consisting of two line drivers, two line receivers, and a dual charge pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection. Both devices comply with TIA/EIA-232-F requirements and provide an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at typical data signaling rates up to 1000kbit/s and are direct drop-in replacements with improvements over the industry-standard 3222 two-driver, two-receiver function. The device can be placed in shutdown mode by setting the shutdown (PWRDOWN) input low (drawing only 1μA from the supply). When the device is shut down, the receivers remain active while the drivers are placed in a high-impedance state. Additionally, during shutdown, the onboard charge pump is disabled; V+ drops to VCC and V– rises to GND. The receiver outputs can also be placed in a high-impedance state by setting enable (EN) high.
Caratteristiche
- ESD protection for RS-232 bus pins
- ±15kV HBM
- ±8kV IEC 61000-4-2 contact discharge
- ±15kV IEC 61000-4-2 air-gap discharge
- Meets or exceeds TIA/EIA-232-F and ITU v.28 requirements
- Powered by 3V to 5.5V VCC supply
- Data rate up to 1000kbit/s
- Two drivers and two receivers
- Low standby current: 1μA (typical)
- External capacitors: 4×0.1μF
- Accepts 5V logic inputs with 3.3V supply
Applicazioni
- Industrial PC
- Wired Networking
- Data Center and Network Equipment
- Notebook
- Handheld Devices
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.7825 | $ 2.78 |
| 200+ | $ 1.0766 | $ 215.32 |
| 500+ | $ 1.0385 | $ 519.25 |
| 1,000+ | $ 1.0211 | $ 1021.10 |
Package Standard70/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Descrizione
Consisting of two line drivers, two line receivers, and a dual charge pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV ESD protection. Both devices comply with TIA/EIA-232-F requirements and provide an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at typical data signaling rates up to 1000kbit/s and are direct drop-in replacements with improvements over the industry-standard 3222 two-driver, two-receiver function. The device can be placed in shutdown mode by setting the shutdown (PWRDOWN) input low (drawing only 1μA from the supply). When the device is shut down, the receivers remain active while the drivers are placed in a high-impedance state. Additionally, during shutdown, the onboard charge pump is disabled; V+ drops to VCC and V– rises to GND. The receiver outputs can also be placed in a high-impedance state by setting enable (EN) high.
Caratteristiche
- ESD protection for RS-232 bus pins
- ±15kV HBM
- ±8kV IEC 61000-4-2 contact discharge
- ±15kV IEC 61000-4-2 air-gap discharge
- Meets or exceeds TIA/EIA-232-F and ITU v.28 requirements
- Powered by 3V to 5.5V VCC supply
- Data rate up to 1000kbit/s
- Two drivers and two receivers
- Low standby current: 1μA (typical)
- External capacitors: 4×0.1μF
- Accepts 5V logic inputs with 3.3V supply
Applicazioni
- Industrial PC
- Wired Networking
- Data Center and Network Equipment
- Notebook
- Handheld Devices
C1544450 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SP3222EEY-L/TR | MaxLinear | TSSOP-20 | 4,027 | $ 0.9564 | ||
| MAX3222EEUP+T | MAXIM | TSSOP-20 | 1,514 | $ 4.2101 | ||
| MAX13235EEUP+ | MAXIM | TSSOP-20 | 98 | $ 14.0922 | ||
| MAX3222IPWR | TI | TSSOP-20 | 84 | $ 2.1125 | ||
| MAX3223ECPWR | TI | TSSOP-20 | 6 | $ 1.5935 | ||
| MAX3222EEUP+ | MAXIM | TSSOP-20 | 2 | $ 1.9234 | ||
| MAX3223EIPW | TI | TSSOP-20 | 2 | $ 5.4555 | ||
| SN65C3223EPW | TI | TSSOP-20 | 0 | $ 2.3227 | ||
| SN65C3223PWR | TI | TSSOP-20 | 0 | $ 1.7869 | ||
| SN65C3223EPWR | TI | TSSOP-20 | 0 | $ 1.9568 | ||
| SN65C3222PWR | TI | TSSOP-20 | 0 | $ 2.1386 | ||
| MAX3222EUP+ | MAXIM | TSSOP-20 | 0 | $ 3.4727 | ||
| MAX3322EEUP+ | MAXIM | TSSOP-20 | 0 | $ 11.8342 | ||
| MAX13234EEUP+T | MAXIM | TSSOP-20 | 0 | $ 8.2303 | ||
| MAX3322EEUP+T | MAXIM | TSSOP-20 | 0 | $ 12.556 | ||
| MAX3222EEUP-T | MAXIM | TSSOP-20 | 0 | $ 2.6636 | ||
| MAX13234EEUP+ | MAXIM | TSSOP-20 | 0 | $ 16.6013 | ||
| MAX13235EEUP+T | MAXIM | TSSOP-20 | 0 | $ 9.9008 | ||
| SP3222EUEY-L/TR | MaxLinear | TSSOP-20 | 0 | $ 2.2058 | ||
| MAX3223IPWR | TI | TSSOP-20 | 0 | $ 2.5664 |

