LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TLC3541IDGK product image
Immagini a scopo illustrativo

TI TLC3541IDGK

Produttore
Cod. Prod.
TLC3541IDGK
Cod. LCSC
C1542854
Imballo
VSSOP-8
Numero Cliente
Attr. chiave
SPI 4.5V~5.5V VSSOP-8 Analog to Digital Converters (ADC) RoHS
Scheda TecnicaTI TLC3541IDGK
Conformità RoHS1 documenti disponibili
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.7261$ 4.73
10+$ 4.0459$ 40.46
30+$ 3.6402$ 109.21
100+$ 3.2299$ 322.99
500+$ 3.0418$ 1520.90
1,000+$ 2.9569$ 2956.90
Package Standard80/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProduttoreTI
ImballoVSSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)3uA
Voltage - Supply4.5V~5.5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency100kHz~15MHz
FeaturesSynchronous triggering;Power-on reset
Resolution(Bits)14;200kHz
S/N Ratio82dB
ADC architectureSAR
Programmable Gain-

Descrizione

Traduzione AI

The TLC3541 and TLC3545 are a family of high performance, 14-bit, low power, miniature CMOS analog-to-digital converters (ADCs). These devices operate from a single 5-V supply. Devices are available with single, dual, or single pseudo-differential inputs. All of these devices have a chip select (CS), serial clock (SCLK), and serial data output (SDO) that provides a direct 3-wire interface to the serial port of most popular host microprocessors (SPI interface). When interfaced with a DSP, a frame sync signal (FS) is used to indicate the start of a serial data frame on either pin 1 (CS) or pin 7 (FS) for the TLC3541. The TLC3545 ADC connects to the DSP via pin 1 only (CS). The TLC3541 and TLC3545 are designed to operate with low power consumption. The power saving feature is further enhanced with an auto-power down mode. This product family features a high-speed serial link to modern host processors with an external SCLK up to 15 MHz. Both families use a built-in oscillator as the conversion clock, providing a 2.67 µs maximum conversion time.

Caratteristiche

Traduzione AI
  • 200-KSPS Sampling Rate
  • Built-In Conversion Clock
  • INL: ±1 LSB Max DNL: ±1 LSB Max SINAD = 81.5 dB, SFDR = 95 dB THD = 94 dB at 15 kHz fin, 200 KSPS
  • SPI/DSP-Compatible Serial Interfaces With SCLK Input up to 15 MHz
  • Single 5-V Supply
  • Rail-to-Rail Analog Input With 500 kHz BW
  • Two Input Options Available:
    • TLC3541 - Single Channel Input
    • TLC3545 - Single Channel, Pseudo-Differential Input (TLC3541)
  • Optimized DSP Interface - Requires FS Input Only
  • Low Power With Auto-Power Down
    • Operating Current: 3.5 mA
    • Auto-Powerdown Current: 5 µA
  • Pin Compatible 12-/14-/16-Bit Family in 8-Pin SOIC and MSOP Packages

Applicazioni

Traduzione AI
  • ATE System
  • Industrial Process Control
  • Measurement
  • Motor Control

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
TLC3541IDGKRTIVSSOP-88$ 18.7273
TLC3545IDGKTIVSSOP-80$ 4.5904