LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI ADS5270IPFP product image
Abbildung ähnlich

TI ADS5270IPFP

Hersteller
Herst.-Teilenr.
ADS5270IPFP
LCSC-Nr.
C1542711
Verp.
HTQFP-80(12x12)
Kundennummer
Hauptmerkm.
Serial port 3V~3.6V HTQFP-80(12x12) Analog to Digital Converters (ADC) RoHS
DatenblattTI ADS5270IPFP
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 84.394$ 84.39
200+$ 32.6596$ 6531.92
500+$ 31.5126$ 15756.30
1,000+$ 30.9447$ 30944.70
Standardgehäuse96/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
HerstellerTI
Verp.HTQFP-80(12x12)
Operating Temperature-40℃~+85℃
InterfaceSerial port
Quiescent Current (Iq)-
Voltage - Supply3V~3.6V
Number of Channels8
Integral non - linearity0.6LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency20MHz~40MHz
FeaturesSimultaneous sampling
Resolution(Bits)40MHz;12
S/N Ratio70.5dB
DNL (LSB)0.5LSB
ADC architecturePipeline
Programmable GainNot supported

Beschreibung

KI-Übersetzung

An integrated phase lock loop (PLL) multiplies the incoming ADC sampling clock by a factor of 12. This high-frequency LVDS clock is used in the data serialization and transmission process. The word output of each internal ADC is serialized and transmitted either MSB or LSB first. In addition to the eight data outputs, a bit clock and a word clock are also transmitted. The bit clock is at 6x the speed of the sampling clock, whereas the word clock is at the same speed of the sampling clock.

The ADS5270 provides internal references, or can optionally be driven with external references. Best performance can be achieved through the internal reference mode.

The device is available in a TQFP-80 PowerPAD package and is specified over a -40°C to +85°C operating range.

The ADS5270 is a high-performance, 40MSPS, 8-channel analog-to-digital converter (ADC). Internal references are provided, simplifying system design requirements. Low power consumption allows for the highest of system integration densities. Serial LVDS (low-voltage differential signaling) outputs reduce the number of interface lines and package size.

Merkmale

KI-Übersetzung
  • Maximum Sample Rate: 40MSPS
  • 12-Bit Resolution
  • No Missing Codes
  • Total Power Dissipation: Internal Reference: 888mW; External Reference: 822mW
  • CMOS Technology
  • Simultaneous Sample-and-Hold
  • 70.5dB SNR at 10MHz IF
  • 3.3V Digital/Analog Supply
  • Serialized LVDS Outputs
  • Integrated Frame and Bit Patterns
  • Option to Double LVDS Clock Output Currents
  • Four Current Modes for LVDS
  • Pin- and Format-Compatible Family
  • TQFP-80 PowerPAD Package

Anwendungen

KI-Übersetzung
  • Portable Ultrasound Systems
  • Tape Drives
  • Test Equipment Optical Networking

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
ADS5270IPFPTTIHTQFP-80(12x12)0$ 253.2692
ADS5271IPFPTTIHTQFP-80(12x12)0$ 152.3654
ADS5292IPFPTIHTQFP-80(12x12)0$ 76.5557
ADS5292IPFPRTIHTQFP-80(12x12)0$ 231.4612
ADS5292IPFPTTIHTQFP-80(12x12)0$ 193.6283