LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse P1100FNLYP product image
Immagini a scopo illustrativo

Littelfuse P1100FNLYP

Produttore
Cod. Prod.
P1100FNLYP
Cod. LCSC
C1540497
Imballo
TO-262M-2
Numero Cliente
Attr. chiave
50mA 130V 90V 5uA TO-262M-2 Thyristors RoHS
Scheda TecnicaLittelfuse P1100FNLYP
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.5284$ 1.53
200+$ 0.5914$ 118.28
500+$ 0.5708$ 285.40
1,000+$ 0.5613$ 561.30
Package Standard200/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ProduttoreLittelfuse
ImballoTO-262M-2
Peak Pulse Current-Ipp (10/1000us)-
Holding Current (Ih)50mA
On - State Current(It)2.2A
On - State Voltage(VT)4V
Off-state Capacitance (Co)450pF
Switching Voltage(Vs)130V
Peak off - state voltage(Vdrm)90V
Current - Leakage5uA

Descrizione

Traduzione AI

The Pxxx0FNL 3kA SIDACtor Series in TO-262M package are bi-directional protection thyristor devices designed to be used in series with clamping device such as varistors or TVS diode for protecting AC power input lines. This Series is ideal for use in outdoor LED lighting, CATV network, power supply and inverter applications.

Caratteristiche

Traduzione AI
  • 3kA 8/20 surge rating
  • Automotive grade AEC-Q101 qualifed
  • AC mains protection between L -N
  • Low overshoot voltage
  • Low on-state voltage
  • Surge capability does not degrade after multiple events within its surge ratings
  • Fails short circuit if surged in excess of its surge rating
  • Fast response in nanoseconds
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
  • RoHS-compliant and halogen-free
  • Recognized to UL 497B as an Isolated Loop Circuit Protector

Applicazioni

Traduzione AI
  • outdoor LED lighting
  • CATV network
  • power supply
  • inverter applications