Littelfuse P1804UCLTP
| Hersteller | |
| Herst.-Teilenr. | P1804UCLTP |
| LCSC-Nr. | C1540425 |
| Verp. | SMD-6P |
| Kundennummer | |
| Hauptmerkm. | 150mA 5uA SMD-6P Thyristors RoHS |
| Datenblatt | Littelfuse P1804UCLTP |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 50pF;90pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 170V;340V | |
| Current - Leakage | 5uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Typ | Beschreibung | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 50pF;90pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 170V;340V | |
| Current - Leakage | 5uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
SIDACtor Multiport Series thyristors MS-013 are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the series provides a dual port surface mount solution that enables equipment to comply with various global regulatory standards.
Merkmale
KI-Übersetzung
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit. Replaces four discrete components
- Fails short circuit when surged in excess of ratings
- Low capacitance
- RoHS Compliant Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.337 | $ 3.34 |
| 200+ | $ 1.2919 | $ 258.38 |
| 500+ | $ 1.2472 | $ 623.60 |
| 1,000+ | $ 1.224 | $ 1224.00 |
Standardgehäuse500/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 50pF;90pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 170V;340V | |
| Current - Leakage | 5uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | SMD-6P | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Typ | Beschreibung | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 50pF;90pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 170V;340V | |
| Current - Leakage | 5uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
SIDACtor Multiport Series thyristors MS-013 are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the series provides a dual port surface mount solution that enables equipment to comply with various global regulatory standards.
Merkmale
KI-Übersetzung
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit. Replaces four discrete components
- Fails short circuit when surged in excess of ratings
- Low capacitance
- RoHS Compliant Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Typ | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P1804UCLRP | Littelfuse | SMD-6P | 0 | $ 0.8673 |

