LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS SI5342D-D10661-GM product image
실제 제품과 다를 수 있음

SILICON LABS SI5342D-D10661-GM

제조업체
제조사 품번
SI5342D-D10661-GM
LCSC 번호
C1538110
포장
VQFN-44-EP(7x7)
고객 번호
주요 제원
VQFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS
데이터시트SILICON LABS SI5342D-D10661-GM
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 15.4378$ 15.44
260+$ 5.9748$ 1553.45
520+$ 5.7649$ 2997.75
1,040+$ 5.6615$ 5887.96
표준 패키지260/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
제조업체SILICON LABS
포장VQFN-44-EP(7x7)
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These jitter attenuating clock multipliers combine fourth-generation DSPLL and MultiSynth technologies to enable any-frequency clock generation and jitter attenuation for applications requiring the highest level of jitter performance. These devices are programmable via a serial interface with in-circuit programmable non-volatile memory (NVM) so they always power up with a known frequency configuration. They support free-run, synchronous, and holdover modes of operation, and offer both automatic and manual input clock switching. The loop filter is fully integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. Furthermore, the jitter attenuation bandwidth is digitally programmable, providing jitter performance optimization at the application level. Programming the Si5345/44/42 is easy with Silicon Labs’ ClockBuilder Pro software. Factory preprogrammed devices are also available.

주요 특징

AI 번역
  • Generates any combination of output frequencies from any input frequency
  • Ultra-low jitter of 90 fs rms
  • External Crystal: 25 to 54 MHz
  • Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
  • Output frequency range: Differential: 100 Hz to 1028 MHz; LVCMOS: 100 Hz to 250 MHz
  • Meets G.8262 EEC Option 1, 2 (SyncE)
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Programmable jitter attenuation bandwidth: 0.1 Hz to 4 kHz
  • Status monitoring (LOS, OOF, LOL)
  • Hitless input clock switching: automatic or manual
  • Locks to gapped clock inputs
  • Free-run and holdover modes
  • Optional zero delay mode
  • Fastlock feature for low nominal bandwidths
  • Glitchless on the fly output frequency changes
  • DCO mode: as low as 0.001 ppb step size
  • Core voltage: VDD: 1.8 V ±5%; VDDA: 3.3 V ±5%
  • Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I²C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software simplifies device configuration
  • Temperature range: -40 to +85 ℃
  • Pb-free, RoHS-6 compliant

응용 분야

AI 번역
  • OTN muxponders and transponders
  • 10/40/100 G networking line cards
  • GbE/10 GbE/100 GbE Synchronous Ethernet (ITU-T G.8262)
  • Carrier Ethernet switches
  • SONET/SDH line cards
  • Broadcast video
  • Test and measurement
  • ITU-T G.8262 (SyncE) compliant

대체 부품

MPN제조사포장재고 현황단가
SI5342D-D10661-GMRSILICON LABSQFN-44-EP(7x7)0$ 17.4233