RENESAS 5P49V5913B505NLGI8
| Producent | |
| Nr części prod. | 5P49V5913B505NLGI8 |
| Nr LCSC | C1537308 |
| Opak. | QFN-24(4x4) |
| Numer Klienta | |
| Klucz. cechy | 350MHz QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Karta Katalogowa | RENESAS 5P49V5913B505NLGI8 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | RENESAS | |
| Opak. | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Output synchronization and phase alignment;Multi-source clock input |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | RENESAS | |
| Opak. | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Output synchronization and phase alignment;Multi-source clock input |
Opis
The 5P49V5913 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system.
Funkcje
- Generates up to two independent output frequencies
- High performance, low phase noise PLL, <0.7 ps RMS typical phase jitter on outputs: – PCIe Gen1, 2, 3 compliant clock capability – USB 3.0 compliant clock capability – 1GbE and 10GbE
- Two fractional output dividers (FODs)
- Independent Spread Spectrum capability on each output pair
- Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
- I²C serial programming interface
- One reference LVCMOS output clock
- Two universal output pairs: – Each configurable as one differential output pair or two LVCMOS outputs
- I/O Standards: – Single-ended I/Os: 1.8V to 3.3V LVCMOS – Differential I/Os: LVPECL, LVDS and HCSL
- Input frequency ranges: – LVCMOS Reference Clock Input (XIN/REF) – 1MHz to 200MHz – LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) – 1MHz to 350MHz – Crystal frequency range: 8MHz to 40MHz
- Output frequency ranges: – LVCMOS Clock Outputs – 1MHz to 200MHz – LVDS, LVPECL, HCSL Differential Clock Outputs – 1MHz to 350MHz
- Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
- Redundant clock inputs with manual switchover
- Programmable loop bandwidth
- Programmable slew rate control
- Programmable crystal load capacitance
- Individual output enable/disable
- Power-down mode
- 1.8V, 2.5V or 3.3V core VDDD, VDDA
- 4 × 4 mm 24-VFQFPN package
- -40°C to +85°C industrial temperature operation
Zastosowania
- Ethernet switch/router
- PCI Express 1.0/2.0/3.0
- Broadcast video/audio timing
- Multi-function printer
- Processor and FPGA clocking
- Any-frequency clock conversion
- MSAN/DSLAM/PON
- Fiber Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.198 | $ 5.20 |
| 225+ | $ 2.0123 | $ 452.77 |
| 525+ | $ 1.9409 | $ 1018.97 |
| 975+ | $ 1.9068 | $ 1859.13 |
Standardowa Obudowa75/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | RENESAS | |
| Opak. | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Output synchronization and phase alignment;Multi-source clock input |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | RENESAS | |
| Opak. | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Output synchronization and phase alignment;Multi-source clock input |
Opis
The 5P49V5913 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system.
Funkcje
- Generates up to two independent output frequencies
- High performance, low phase noise PLL, <0.7 ps RMS typical phase jitter on outputs: – PCIe Gen1, 2, 3 compliant clock capability – USB 3.0 compliant clock capability – 1GbE and 10GbE
- Two fractional output dividers (FODs)
- Independent Spread Spectrum capability on each output pair
- Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
- I²C serial programming interface
- One reference LVCMOS output clock
- Two universal output pairs: – Each configurable as one differential output pair or two LVCMOS outputs
- I/O Standards: – Single-ended I/Os: 1.8V to 3.3V LVCMOS – Differential I/Os: LVPECL, LVDS and HCSL
- Input frequency ranges: – LVCMOS Reference Clock Input (XIN/REF) – 1MHz to 200MHz – LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) – 1MHz to 350MHz – Crystal frequency range: 8MHz to 40MHz
- Output frequency ranges: – LVCMOS Clock Outputs – 1MHz to 200MHz – LVDS, LVPECL, HCSL Differential Clock Outputs – 1MHz to 350MHz
- Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
- Redundant clock inputs with manual switchover
- Programmable loop bandwidth
- Programmable slew rate control
- Programmable crystal load capacitance
- Individual output enable/disable
- Power-down mode
- 1.8V, 2.5V or 3.3V core VDDD, VDDA
- 4 × 4 mm 24-VFQFPN package
- -40°C to +85°C industrial temperature operation
Zastosowania
- Ethernet switch/router
- PCI Express 1.0/2.0/3.0
- Broadcast video/audio timing
- Multi-function printer
- Processor and FPGA clocking
- Any-frequency clock conversion
- MSAN/DSLAM/PON
- Fiber Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
C1537308 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

