LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS 552AA000012DG product image
실제 제품과 다를 수 있음

SILICON LABS 552AA000012DG

제조업체
제조사 품번
552AA000012DG
LCSC 번호
C1532133
포장
SMD7050-6P
고객 번호
주요 제원
SMD7050-6P Oscillators RoHS
데이터시트SILICON LABS 552AA000012DG
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 67.1348$ 67.13
200+$ 25.9813$ 5196.26
500+$ 25.0675$ 12533.75
1,000+$ 24.6168$ 24616.80
표준 패키지50/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SILICON LABS
포장SMD7050-6P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si552 dual-frequency VCXO utilizes Skyworks Solutions’ advanced DSPLL circuitry to provide a very low jitter clock for all output frequencies. The Si552 is available with any-rate output frequency from 10 to 945 MHz and selected frequencies to 1400 MHz. Unlike traditional VCXOs, where a different crystal is required for each output frequency, the Si552 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems. The Si552 IC-based VCXO is factory-configurable for a wide variety of user specifications including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating the long lead times associated with custom oscillators.

주요 특징

AI 번역
  • Available with any-rate output frequencies from 10–945 MHz and selected frequencies to 1.4 GHz
  • Two selectable output frequencies
  • 3rd generation DSPLL with superio jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available CMOS, LVPECL, LVDS, and CML outputs
  • 3.3, 2.5, and 1.8 V supply options
  • Industry-standard 5x7 mm package and pinout
  • Pb-free/RoHS-compliant
  • Low-jitter clock generation

응용 분야

AI 번역
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • Optical modules
  • Clock and data recovery

대체 부품

MPN제조사포장재고 현황단가
552AA000012DGRSILICON LABSSMD7050-6P0$ 80.6635