TI TPS54872PWP
| Produttore | |
| Cod. Prod. | TPS54872PWP |
| Cod. LCSC | C1530665 |
| Imballo | HTSSOP-28-EP |
| Numero Cliente | |
| Attr. chiave | Step-down type Adjustable 8A 4V~6V HTSSOP-28-EP Special Purpose Regulators RoHS |
| Scheda Tecnica | TI TPS54872PWP |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 350kHz;280kHz~700kHz | |
| Features | Output voltage tracking;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Number of Outputs | 1 | |
| Output Voltage | - | |
| Output Type | Adjustable | |
| Output Current | 8A | |
| Topology | Buck | |
| Quiescent Current | 11mA | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 4V~6V | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 350kHz;280kHz~700kHz | |
| Features | Output voltage tracking;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | - | |
| Output Type | Adjustable | |
| Output Current | 8A | |
| Topology | Buck | |
| Quiescent Current | 11mA | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 4V~6V | |
| Operating Temperature | -40℃~+125℃ |
Descrizione
As a member of the SWIFT family of dc/dc regulators, the TPS54872 low-input voltage high-output current synchronous-buck PWM converter integrates all required active components. Included on the substrate with the listed features are a true, high performance, voltage error amplifier that enables maximum performance under transient conditions and flexibility in choosing the output filter L and C components; an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 3.8 V; an internally set slow-start circuit to limit in-rush currents; and a status output to indicate valid operating conditions. The TPS54872 is available in a thermally enhanced 28-pin TSSOP (PWP) PowerPAD package, which eliminates bulky heatsinks.
Caratteristiche
- Tracks Externally Applied Reference Voltage
- 30-mΩ MOSFET Switches for High Efficiency at 8-A Continuous Output Source or Sink Current
- 5% to 90% VIN Output Tracking Range
- Wide PWM Frequency: Fixed 350 kHz or Adjustable 280 kHz to 700 kHz
- Load Protected by Peak Current Limit and Thermal Shutdown
- Integrated Solution Reduces Board Area and Total Cost
Applicazioni
- DDR Memory Termination Voltage
- Active Termination of GTL and SSTL High-Speed Logic Families
- DAC Controlled High Current Output Stage
- Precision Point of Load Power Supply
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.4709 | $ 6.47 |
| 200+ | $ 2.5044 | $ 500.88 |
| 500+ | $ 2.4167 | $ 1208.35 |
| 1,000+ | $ 2.3736 | $ 2373.60 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 350kHz;280kHz~700kHz | |
| Features | Output voltage tracking;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Number of Outputs | 1 | |
| Output Voltage | - | |
| Output Type | Adjustable | |
| Output Current | 8A | |
| Topology | Buck | |
| Quiescent Current | 11mA | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 4V~6V | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TI | |
| Imballo | HTSSOP-28-EP | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 350kHz;280kHz~700kHz | |
| Features | Output voltage tracking;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Number of Outputs | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | - | |
| Output Type | Adjustable | |
| Output Current | 8A | |
| Topology | Buck | |
| Quiescent Current | 11mA | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 4V~6V | |
| Operating Temperature | -40℃~+125℃ |
Descrizione
As a member of the SWIFT family of dc/dc regulators, the TPS54872 low-input voltage high-output current synchronous-buck PWM converter integrates all required active components. Included on the substrate with the listed features are a true, high performance, voltage error amplifier that enables maximum performance under transient conditions and flexibility in choosing the output filter L and C components; an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 3.8 V; an internally set slow-start circuit to limit in-rush currents; and a status output to indicate valid operating conditions. The TPS54872 is available in a thermally enhanced 28-pin TSSOP (PWP) PowerPAD package, which eliminates bulky heatsinks.
Caratteristiche
- Tracks Externally Applied Reference Voltage
- 30-mΩ MOSFET Switches for High Efficiency at 8-A Continuous Output Source or Sink Current
- 5% to 90% VIN Output Tracking Range
- Wide PWM Frequency: Fixed 350 kHz or Adjustable 280 kHz to 700 kHz
- Load Protected by Peak Current Limit and Thermal Shutdown
- Integrated Solution Reduces Board Area and Total Cost
Applicazioni
- DDR Memory Termination Voltage
- Active Termination of GTL and SSTL High-Speed Logic Families
- DAC Controlled High Current Output Stage
- Precision Point of Load Power Supply
C1530665 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

