LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse V320LA40CPX810 product image
Immagini a scopo illustrativo

Littelfuse V320LA40CPX810

Produttore
Cod. Prod.
V320LA40CPX810
Cod. LCSC
C1529247
Imballo
Through Hole
Numero Cliente
Attr. chiave
810V 320V 501V Through Hole Varistors, MOVs RoHS
Scheda TecnicaLittelfuse V320LA40CPX810
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.639$ 0.64
200+$ 0.247$ 49.40
400+$ 0.2393$ 95.72
800+$ 0.2347$ 187.76
Package Standard400/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Varistors, MOVs
ProduttoreLittelfuse
ImballoThrough Hole
Clamping Voltage810V
Rated Wattage-
Capacitance7nF@1MHz
Energy345J
Maximum DC Volts-
Maximum AC Volts320V
Varistor Voltage501V

Descrizione

Traduzione AI

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Caratteristiche

Traduzione AI
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Applicazioni

Traduzione AI
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size