Littelfuse V230LA20CPX2855
| Produttore | |
| Cod. Prod. | V230LA20CPX2855 |
| Cod. LCSC | C1529209 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 595V 230V 360V Through Hole Varistors, MOVs RoHS |
| Scheda Tecnica | Littelfuse V230LA20CPX2855 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - | |
| Capacitance | 5nF@1MHz | |
| Energy | 125J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 5nF@1MHz | |
| Energy | 125J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Descrizione
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Caratteristiche
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Applicazioni
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4955 | $ 0.50 |
| 200+ | $ 0.193 | $ 38.60 |
| 700+ | $ 0.1853 | $ 129.71 |
| 1,400+ | $ 0.1822 | $ 255.08 |
Package Standard700/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - | |
| Capacitance | 5nF@1MHz | |
| Energy | 125J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - |
| Tipo | Descrizione | |
|---|---|---|
| Capacitance | 5nF@1MHz | |
| Energy | 125J | |
| Maximum DC Volts | - | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Descrizione
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Caratteristiche
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Applicazioni
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

