MICROCHIP ATWINC1500-MR210UB1954
| Hersteller | |
| Herst.-Teilenr. | ATWINC1500-MR210UB1954 |
| LCSC-Nr. | C1526200 |
| Verp. | SMD-28P |
| Kundennummer | |
| Hauptmerkm. | SMD-28P RF Transceiver Modules and Modems RoHS |
| Datenblatt | MICROCHIP ATWINC1500-MR210UB1954 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | MICROCHIP | |
| Verp. | SMD-28P | |
| Features | CRC check function;Supports FEC function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SMD-28P | |
| Features | CRC check function;Supports FEC function |
Beschreibung
The ATWINC15x0-MR210xB is a low power consumption 802.11 b/g/n IoT (Internet of Things) module, specifically optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), Switch, Power Management, and a printed antenna or a micro co-ax (u.FL) connector for an external antenna resulting in a small form factor (21.7×14.7×2.1 mm) design. It is interoperable with various vendors’ 802.11 b/g/n access points. This module provides SPI ports to interface with a host controller.
Merkmale
- IEEE 802.11 b/g/n 20 MHz (1x1) solution
- Single spatial stream in 2.4 GHz ISM band
- Integrated Transmit/Receive switch
- Integrated PCB antenna or u.FL micro co-ax connector for external antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct (supported till firmware release 19.5.2)
- Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 security
- Support Enterprise security with WPA/WPA2 (802.1X)
- EAP-TLS
- EAP-PEAPv0/1 with TLS
- EAP-TTLSv0 with MSCHAPv2
- EAP-PEAPv0/1 with MSCHAPv2
- Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI host interface
- Operating temperature range from -40°C to +85°C
- RF performance at room temperature of 25°C with a 2 - 3 db change at boundary conditions
- I/O operating voltage of 2.7V to 3.6V
- Built-in 26 MHz crystal
- Integrated Flash memory for system software
- Power Save modes
- 4 μA Power-Down mode typical at 3.3V I/O
- 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low power sleep oscillator
- Fast host wake-up from Doze mode by a pin or SPI transaction
- Fast Boot options
- On-chip boot ROM (Firmware instant boot)
- SPI flash boot
- Low-leakage on-chip memory for state variables
- Fast AP re-association (150 ms)
- On-chip Network stack to offload MCU
- Integrated Network IP stack to minimize host CPU requirements
- Network features TCP, UDP, DHCP, ARP, HTTP, TLS, and DNS
- Hardware accelerators for Wi-Fi and TLS security to improve connection time
- Hardware accelerator for IP checksum
- Hardware accelerators for OTA security
- Small footprint host driver
- Wi-Fi Alliance certifications for Connectivity and Optimizations ID: WFA61069
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 32.4203 | $ 32.42 |
| 200+ | $ 12.5476 | $ 2509.52 |
| 500+ | $ 12.1066 | $ 6053.30 |
| 1,000+ | $ 11.8884 | $ 11888.40 |
Standardgehäuse50/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | MICROCHIP | |
| Verp. | SMD-28P | |
| Features | CRC check function;Supports FEC function |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SMD-28P | |
| Features | CRC check function;Supports FEC function |
Beschreibung
The ATWINC15x0-MR210xB is a low power consumption 802.11 b/g/n IoT (Internet of Things) module, specifically optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), Switch, Power Management, and a printed antenna or a micro co-ax (u.FL) connector for an external antenna resulting in a small form factor (21.7×14.7×2.1 mm) design. It is interoperable with various vendors’ 802.11 b/g/n access points. This module provides SPI ports to interface with a host controller.
Merkmale
- IEEE 802.11 b/g/n 20 MHz (1x1) solution
- Single spatial stream in 2.4 GHz ISM band
- Integrated Transmit/Receive switch
- Integrated PCB antenna or u.FL micro co-ax connector for external antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct (supported till firmware release 19.5.2)
- Soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 security
- Support Enterprise security with WPA/WPA2 (802.1X)
- EAP-TLS
- EAP-PEAPv0/1 with TLS
- EAP-TTLSv0 with MSCHAPv2
- EAP-PEAPv0/1 with MSCHAPv2
- Superior MAC throughput via hardware accelerated two-level A-MSDU/A-MPDU frame aggregation and block acknowledgment
- On-chip memory management engine to reduce host load
- SPI host interface
- Operating temperature range from -40°C to +85°C
- RF performance at room temperature of 25°C with a 2 - 3 db change at boundary conditions
- I/O operating voltage of 2.7V to 3.6V
- Built-in 26 MHz crystal
- Integrated Flash memory for system software
- Power Save modes
- 4 μA Power-Down mode typical at 3.3V I/O
- 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low power sleep oscillator
- Fast host wake-up from Doze mode by a pin or SPI transaction
- Fast Boot options
- On-chip boot ROM (Firmware instant boot)
- SPI flash boot
- Low-leakage on-chip memory for state variables
- Fast AP re-association (150 ms)
- On-chip Network stack to offload MCU
- Integrated Network IP stack to minimize host CPU requirements
- Network features TCP, UDP, DHCP, ARP, HTTP, TLS, and DNS
- Hardware accelerators for Wi-Fi and TLS security to improve connection time
- Hardware accelerator for IP checksum
- Hardware accelerators for OTA security
- Small footprint host driver
- Wi-Fi Alliance certifications for Connectivity and Optimizations ID: WFA61069
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

