ADI HMC618ALP3E
| 제조업체 | |
| 제조사 품번 | HMC618ALP3E |
| LCSC 번호 | C1525957 |
| 포장 | QFN-16-EP(3x3) |
| 고객 번호 | |
| 주요 제원 | GaAs SMT pHEMT low noise amplifier, 1.2 - 2.2 GHz |
| 데이터시트 | ADI HMC618ALP3E |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Amplifiers | |
| 제조업체 | ADI | |
| 포장 | QFN-16-EP(3x3) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Amplifiers | |
| 제조업체 | ADI |
| 타입 | 설명 | |
|---|---|---|
| 포장 | QFN-16-EP(3x3) |
개요
The HMC618LP3E is a GaAs pHEMT MMIC Low Noise Amplifier that is ideal for Cellular/3G and LTE/WiMAX/4G basestation front-end receivers operating between 1.2 - 2.2 GHz. The amplifier has been optimized to provide 0.75 dB noise figure, 19 dB gain and +36 dBm output IP3 from a single supply of +5V. Input and output return losses are excellent and the LNA requires minimal external matching and bias decoupling components. The HMC618LP3E shares the same package and pinout with the HMC617LP3E 0.55 - 1.2 GHz LNA. The HMC618LP3E can be biased with +3V to +5V and features an externally adjustable supply current which allows the designer to tailor the linearity performance of the LNA for each application. The HMC618LP3(E) offers improved noise figure versus the previously released HMC375LP3(E) and the HMC382LP3(E).
주요 특징
- Noise Figure: 0.75 dB
- Gain: 19 dB
- OIP3: 36 dBm
- Single Supply: +3V to +5V
- 50 Ohm Matched Input/Output
- 16 Lead 3x3mm SMT Package: 9 mm2
응용 분야
- Cellular/3G and LTE/WiMAX/4G
- BTS & Infrastructure
- Repeaters and Femto Cells
- Public Safety Radios
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 18.3984 | $ 18.40 |
| 10+ | $ 17.5432 | $ 175.43 |
| 30+ | $ 16.0615 | $ 481.85 |
| 100+ | $ 14.7703 | $ 1477.03 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Amplifiers | |
| 제조업체 | ADI | |
| 포장 | QFN-16-EP(3x3) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Amplifiers | |
| 제조업체 | ADI |
| 타입 | 설명 | |
|---|---|---|
| 포장 | QFN-16-EP(3x3) |
개요
The HMC618LP3E is a GaAs pHEMT MMIC Low Noise Amplifier that is ideal for Cellular/3G and LTE/WiMAX/4G basestation front-end receivers operating between 1.2 - 2.2 GHz. The amplifier has been optimized to provide 0.75 dB noise figure, 19 dB gain and +36 dBm output IP3 from a single supply of +5V. Input and output return losses are excellent and the LNA requires minimal external matching and bias decoupling components. The HMC618LP3E shares the same package and pinout with the HMC617LP3E 0.55 - 1.2 GHz LNA. The HMC618LP3E can be biased with +3V to +5V and features an externally adjustable supply current which allows the designer to tailor the linearity performance of the LNA for each application. The HMC618LP3(E) offers improved noise figure versus the previously released HMC375LP3(E) and the HMC382LP3(E).
주요 특징
- Noise Figure: 0.75 dB
- Gain: 19 dB
- OIP3: 36 dBm
- Single Supply: +3V to +5V
- 50 Ohm Matched Input/Output
- 16 Lead 3x3mm SMT Package: 9 mm2
응용 분야
- Cellular/3G and LTE/WiMAX/4G
- BTS & Infrastructure
- Repeaters and Femto Cells
- Public Safety Radios
C1525957 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



