Phoenix Contact 2900290
| Hersteller | |
| Herst.-Teilenr. | 2900290 |
| LCSC-Nr. | C1524619 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 12V 10A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datenblatt | Phoenix Contact 2900290 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 24.7285 | $ 24.73 |
| 200+ | $ 9.5699 | $ 1913.98 |
| 500+ | $ 9.2338 | $ 4616.90 |
| 1,000+ | $ 9.0673 | $ 9067.30 |
Standardgehäuse10/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Phoenix Contact | |
| Verp. | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 10ms | |
| Operate Time | 8ms |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

