Phoenix Contact 2961215
| Fabricant | |
| Réf. Fab. | 2961215 |
| Réf. LCSC | C1524569 |
| Condit. | Through Hole |
| Numéro Client | |
| Caract. clés | 24V 250V@AC 8A 2 Form C: 2C (DPDT-CO) Through Hole Power Relays, Over 2 Amps RoHS |
| Fiche Technique | Phoenix Contact 2961215 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Phoenix Contact | |
| Condit. | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Height | 29mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Phoenix Contact | |
| Condit. | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Height | 29mm | |
| Contact Resistance | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Aide et commentairesAfficher les produits similaires (0) >
En stock: 10
10 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit. | Montant total |
|---|---|---|
| 1+ | $ 10.9255 | $ 10.93 |
| 10+ | $ 9.3972 | $ 93.97 |
| 30+ | $ 8.4666 | $ 254.00 |
| 100+ | $ 7.6854 | $ 768.54 |
Boîtier Standard10/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Phoenix Contact | |
| Condit. | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Height | 29mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | Phoenix Contact | |
| Condit. | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Height | 29mm | |
| Contact Resistance | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Aide et commentairesAfficher les produits similaires (0) >
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Détails |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



