MAXIM MAX6956AAX+
| Produttore | |
| Cod. Prod. | MAX6956AAX+ |
| Cod. LCSC | C1524043 |
| Imballo | SSOP-36-300mil |
| Numero Cliente | |
| Attr. chiave | 2.5V~5.5V I²C SSOP-36-300mil Display Drivers RoHS |
| Scheda Tecnica | MAXIM MAX6956AAX+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Produttore | MAXIM | |
| Imballo | SSOP-36-300mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Cascadable function;PWM dimming;Lamp test function | |
| Segment Drive Current | 9.5mA;18.5mA;19mA | |
| Quiescent Current (Iq) | 110uA | |
| Digit Drive Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Produttore | MAXIM | |
| Imballo | SSOP-36-300mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Cascadable function;PWM dimming;Lamp test function | |
| Segment Drive Current | 9.5mA;18.5mA;19mA | |
| Quiescent Current (Iq) | 110uA | |
| Digit Drive Current | - |
Descrizione
The MAX6956 compact, serial-interfaced LED display driver/I/O expander provide microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input, logic output, or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constant-current sink, with 16 equal current steps from 1.5mA to 24mA. The LED drivers are suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a general-purpose I/O (GPIO) can be either a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX6956 is controlled through an I2C-compatible 2-wire serial interface, and uses four-level logic to allow 16 I2C addresses from only 2 select pins. The MAX6956AAX and MAX6956ATL have 28 ports and are available in 36-pin SSOP and 40-pin thin QFN packages, respectively. The MAX6956AAI and MAX6956ANI have 20 ports and are available in 28-pin SSOP and 28-pin DIP packages, respectively.
Caratteristiche
- 400kbps I2C-Compatible Serial Interface
- 2.5V to 5.5V Operation
- -40°C to +125°C Temperature Range
- 20 or 28 I/O Ports, Each Configurable as Constant-Current LED Driver, Push-Pull Logic Output, Schmitt Logic Input, Schmitt Logic Input with Internal Pullup
- 11μA (max) Shutdown Current
- 16-Step Individually Programmable Current Control for Each LED
- Logic Transition Detection for Seven I/O Ports
Applicazioni
- Set-Top Boxes Bar Graph Displays
- Panel Meters
- Industrial Controllers
- White Goods System Monitoring
- Automotive
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.257 | $ 6.26 |
| 210+ | $ 2.4218 | $ 508.58 |
| 510+ | $ 2.3375 | $ 1192.13 |
| 990+ | $ 2.2953 | $ 2272.35 |
Package Standard30/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Produttore | MAXIM | |
| Imballo | SSOP-36-300mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Cascadable function;PWM dimming;Lamp test function | |
| Segment Drive Current | 9.5mA;18.5mA;19mA | |
| Quiescent Current (Iq) | 110uA | |
| Digit Drive Current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Produttore | MAXIM | |
| Imballo | SSOP-36-300mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | - | |
| Interface | I²C | |
| Features | Cascadable function;PWM dimming;Lamp test function | |
| Segment Drive Current | 9.5mA;18.5mA;19mA | |
| Quiescent Current (Iq) | 110uA | |
| Digit Drive Current | - |
Descrizione
The MAX6956 compact, serial-interfaced LED display driver/I/O expander provide microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input, logic output, or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constant-current sink, with 16 equal current steps from 1.5mA to 24mA. The LED drivers are suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a general-purpose I/O (GPIO) can be either a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX6956 is controlled through an I2C-compatible 2-wire serial interface, and uses four-level logic to allow 16 I2C addresses from only 2 select pins. The MAX6956AAX and MAX6956ATL have 28 ports and are available in 36-pin SSOP and 40-pin thin QFN packages, respectively. The MAX6956AAI and MAX6956ANI have 20 ports and are available in 28-pin SSOP and 28-pin DIP packages, respectively.
Caratteristiche
- 400kbps I2C-Compatible Serial Interface
- 2.5V to 5.5V Operation
- -40°C to +125°C Temperature Range
- 20 or 28 I/O Ports, Each Configurable as Constant-Current LED Driver, Push-Pull Logic Output, Schmitt Logic Input, Schmitt Logic Input with Internal Pullup
- 11μA (max) Shutdown Current
- 16-Step Individually Programmable Current Control for Each LED
- Logic Transition Detection for Seven I/O Ports
Applicazioni
- Set-Top Boxes Bar Graph Displays
- Panel Meters
- Industrial Controllers
- White Goods System Monitoring
- Automotive
C1524043 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX6956AAX+T | MAXIM | SSOP-36-300mil | 0 | $ 7.4449 |

