FUJITSU MB85RS4MLYPF-G-BCERE1
| Produttore | |
| Cod. Prod. | MB85RS4MLYPF-G-BCERE1 |
| Cod. LCSC | C1518696 |
| Imballo | SOP-8-208mil |
| Numero Cliente | |
| Attr. chiave | 4Mbit 1.7V~1.95V 50MHz SPI SOP-8-208mil Memory RoHS |
| Scheda Tecnica | FUJITSU MB85RS4MLYPF-G-BCERE1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | FUJITSU | |
| Imballo | SOP-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | - | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 50.4年 | |
| Current - Supply | 3.5mA | |
| Standby Supply Current | 340uA | |
| Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | FUJITSU | |
| Imballo | SOP-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 50.4年 | |
| Current - Supply | 3.5mA | |
| Standby Supply Current | 340uA | |
| Interface | SPI |
Descrizione
The MB85RS4MLY is a FeRAM chip configured as 524,288 words × 8 bits, utilizing ferroelectric process and silicon-gate CMOS process technologies to form nonvolatile memory cells. This product is suitable for high-temperature environment applications. The MB85RS4MLY uses SPI. The MB85RS4MLY retains data without requiring a backup battery as needed in SRAM. The memory cells used in the MB85RS4MLY support 10^13 read/write cycles, a significant improvement over the number of read/write operations supported by Flash memory and E²PROM. Since the MB85RS4MLY requires no wait time during write operations, its write cycle time is significantly shorter than that of Flash memory or E²PROM.
Caratteristiche
- Bit configuration: 524,288 words × 8 bits
- Special sector area: 256 words × 8 bits — data retention guaranteed after three reflows under JEDEC MSL-3 standard conditions
- Unique ID
- Serial number: 64-bit — data retention guaranteed after three reflows under JEDEC MSL-3 standard conditions
- Serial peripheral interface: SPI, supporting SPI Mode 0 (0, 0) and Mode 3 (1, 1)
- Operating frequency: 50 MHz (max)
- High endurance: 10^13 cycles/byte
- Data retention: 50.4 years (+85°C); 13.7 years (+105°C); 4.2 years (+125°C) or longer, evaluated beyond 4.2 years at +125°C
- Operating supply voltage: 1.7 V to 1.95 V
- Low power consumption: operating supply current 3.5 mA (max at 50 MHz), standby current 340 μA (max)
- Operating temperature range: −40°C to +125°C
- Package: 8-pin plastic SOP 208mil; 8-pin plastic DFN 5mm×6mm
- RoHS compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.1138 | $ 7.11 |
| 200+ | $ 2.7537 | $ 550.74 |
| 500+ | $ 2.6567 | $ 1328.35 |
| 1,500+ | $ 2.609 | $ 3913.50 |
Package Standard1500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | FUJITSU | |
| Imballo | SOP-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | - | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 50.4年 | |
| Current - Supply | 3.5mA | |
| Standby Supply Current | 340uA | |
| Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | FUJITSU | |
| Imballo | SOP-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Operating status indication | |
| Memory Size | 4Mbit | |
| Sleep mode current (Izz) | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 50.4年 | |
| Current - Supply | 3.5mA | |
| Standby Supply Current | 340uA | |
| Interface | SPI |
Descrizione
The MB85RS4MLY is a FeRAM chip configured as 524,288 words × 8 bits, utilizing ferroelectric process and silicon-gate CMOS process technologies to form nonvolatile memory cells. This product is suitable for high-temperature environment applications. The MB85RS4MLY uses SPI. The MB85RS4MLY retains data without requiring a backup battery as needed in SRAM. The memory cells used in the MB85RS4MLY support 10^13 read/write cycles, a significant improvement over the number of read/write operations supported by Flash memory and E²PROM. Since the MB85RS4MLY requires no wait time during write operations, its write cycle time is significantly shorter than that of Flash memory or E²PROM.
Caratteristiche
- Bit configuration: 524,288 words × 8 bits
- Special sector area: 256 words × 8 bits — data retention guaranteed after three reflows under JEDEC MSL-3 standard conditions
- Unique ID
- Serial number: 64-bit — data retention guaranteed after three reflows under JEDEC MSL-3 standard conditions
- Serial peripheral interface: SPI, supporting SPI Mode 0 (0, 0) and Mode 3 (1, 1)
- Operating frequency: 50 MHz (max)
- High endurance: 10^13 cycles/byte
- Data retention: 50.4 years (+85°C); 13.7 years (+105°C); 4.2 years (+125°C) or longer, evaluated beyond 4.2 years at +125°C
- Operating supply voltage: 1.7 V to 1.95 V
- Low power consumption: operating supply current 3.5 mA (max at 50 MHz), standby current 340 μA (max)
- Operating temperature range: −40°C to +125°C
- Package: 8-pin plastic SOP 208mil; 8-pin plastic DFN 5mm×6mm
- RoHS compliant
C1518696 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

