BOURNS SMBJ78CA-QH
| Producent | |
| Nr części prod. | SMBJ78CA-QH |
| Nr LCSC | C1518472 |
| Opak. | DO-214AA |
| Numer Klienta | |
| Klucz. cechy | 163.8VC Clamp 24A@8/20us Ipp TVS DIODE DO-214AA |
| Karta Katalogowa | BOURNS SMBJ78CA-QH |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | BOURNS | |
| Opak. | DO-214AA | |
| Clamping Voltage | 163.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | BOURNS | |
| Opak. | DO-214AA | |
| Clamping Voltage | 163.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 to Breakdown Voltage.
Funkcje
Tłumaczenie AI
- Surface Mount SMB package
- Standoff Voltage: 5 to 220 volts
- Power Dissipation: 600 watts
- RoHS compliant
- AEC-Q101 compliant
Zastosowania
Tłumaczenie AI
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1898 | $ 0.19 |
| 200+ | $ 0.0735 | $ 14.70 |
| 500+ | $ 0.0709 | $ 35.45 |
| 1,000+ | $ 0.0697 | $ 69.70 |
Standardowa Obudowa3000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | BOURNS | |
| Opak. | DO-214AA | |
| Clamping Voltage | 163.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | BOURNS | |
| Opak. | DO-214AA | |
| Clamping Voltage | 163.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 to Breakdown Voltage.
Funkcje
Tłumaczenie AI
- Surface Mount SMB package
- Standoff Voltage: 5 to 220 volts
- Power Dissipation: 600 watts
- RoHS compliant
- AEC-Q101 compliant
Zastosowania
Tłumaczenie AI
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
C1518472 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SMBJ78CA | TECH PUBLIC | SMB | 3,500 | $0.0423 $0.0445 | ||
| SMBJ78CA | BORN | SMB | 3,000 | $ 0.0648 | ||
| SMBJ78CA | JDTfuse | SMB | 2,970 | $0.0487 $0.0553 | ||
| SMBJ78CA | ZHIDE | DO-214AA(SMB) | 200 | $ 0.0744 | ||
| SMBJ78CH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2866 | ||
| P6SMB91CA-Q | BOURNS | DO-214AA | 0 | $ 0.1706 | ||
| SMBJ78CA | BOURNS | SMB(DO-214AA) | 0 | $ 0.1002 | ||
| 1.5SMB91CA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.2855 | ||
| SMBJ78CA-Q | BOURNS | DO-214AA | 0 | $ 0.1706 | ||
| SMBJ75CA-Q | BOURNS | DO-214AA | 0 | $ 0.1706 | ||
| SMBJ75CA-QH | BOURNS | DO-214AA | 0 | $ 0.1898 | ||
| SMBJ78CA-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2501 | ||
| SMBJ78CAHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ78CAHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ78CAHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ78CAHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ78CA | LRC | SMB | 0 | $ 0.1192 | ||
| TVS78SMBP6-B | SSGSEMI | SMB | 0 | $ 0.094 | ||
| 1.5SMB82CA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.2855 | ||
| SMB10J78CA-TP | MCC | DO-214AA(SMB) | 0 | $ 0.3901 |

