RENESAS R5F104MKAFA#50
| Produttore | |
| Cod. Prod. | R5F104MKAFA#50 |
| Cod. LCSC | C1511558 |
| Imballo | LQFP-80(14x14) |
| Numero Cliente | |
| Attr. chiave | RL78 16 Bit 32MHz LQFP-80(14x14) Microcontrollers RoHS |
| Scheda Tecnica | RENESAS R5F104MKAFA#50 |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LQFP-80(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LQFP-80(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
True low-power platform (66 μA/MHz, and 0.60 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 - 5.5 V operation, 16- to 512-Kbyte code flash memory, and 44 DMIPS at 32 MHz
Caratteristiche
Traduzione AI
- Ultra-Low Power Consumption Technology
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU Core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs : @ 32.768 kHz operation with subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General-purpose registers: (8-bit register × 8)×4 banks
- On-chip RAM: 2.5 to 48 KB
- Code Flash Memory
- Code flash memory: 16 to 512 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data Flash Memory
- Data flash memory: 4 KB and 8 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed On-chip Oscillator
- Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
- Operating Ambient Temperature
- TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications)
- TA = -40 to +105℃ (G: Industrial applications)
- Power Management and Reset Function
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Data Transfer Controller (DTC)
- Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Event Link Controller (ELC)
- Event signals of 19 to 26 types can be linked to the specified peripheral function.
- Serial Interfaces
- CSI: 3 to 8 channels
- UART/UART (LIN-bus supported): 3 or 4 channels
- I2C/simplified I2C: 3 to 8 channels
- Timer
- 16-bit timer: 8 to 12 channels (Timer Array Unit (TAU): 4 to 8 channels, Timer RJ: 1 channel, Timer RD: 2 channels, Timer RG: 1 channel)
- 12-bit interval timer: 1 channel
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- A/D Converter
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 8 to 20 channels
- Internal reference voltage (1.45 V) and temperature sensor
- D/A Converter
- 8-bit resolution D/A converter (VDD = 1.6 to 5.5 V)
- Analog output: None or up to two channels
- Output voltage: 0 V to VDD
- Real-time output function
- Comparator
- None or up to two channels
- Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
- The external reference voltage or internal reference voltage can be selected as the reference voltage.
- I/O Port
- I/O port: 26 to 92 (N-ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 28)
- Can be set to N-ch open drain, TTL input buffer, and onchip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.1595 | $ 3.16 |
| 200+ | $ 1.224 | $ 244.80 |
| 500+ | $ 1.1808 | $ 590.40 |
| 1,000+ | $ 1.1592 | $ 1159.20 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LQFP-80(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LQFP-80(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
True low-power platform (66 μA/MHz, and 0.60 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 - 5.5 V operation, 16- to 512-Kbyte code flash memory, and 44 DMIPS at 32 MHz
Caratteristiche
Traduzione AI
- Ultra-Low Power Consumption Technology
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU Core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs : @ 32.768 kHz operation with subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General-purpose registers: (8-bit register × 8)×4 banks
- On-chip RAM: 2.5 to 48 KB
- Code Flash Memory
- Code flash memory: 16 to 512 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data Flash Memory
- Data flash memory: 4 KB and 8 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed On-chip Oscillator
- Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
- Operating Ambient Temperature
- TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications)
- TA = -40 to +105℃ (G: Industrial applications)
- Power Management and Reset Function
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Data Transfer Controller (DTC)
- Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Event Link Controller (ELC)
- Event signals of 19 to 26 types can be linked to the specified peripheral function.
- Serial Interfaces
- CSI: 3 to 8 channels
- UART/UART (LIN-bus supported): 3 or 4 channels
- I2C/simplified I2C: 3 to 8 channels
- Timer
- 16-bit timer: 8 to 12 channels (Timer Array Unit (TAU): 4 to 8 channels, Timer RJ: 1 channel, Timer RD: 2 channels, Timer RG: 1 channel)
- 12-bit interval timer: 1 channel
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- A/D Converter
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 8 to 20 channels
- Internal reference voltage (1.45 V) and temperature sensor
- D/A Converter
- 8-bit resolution D/A converter (VDD = 1.6 to 5.5 V)
- Analog output: None or up to two channels
- Output voltage: 0 V to VDD
- Real-time output function
- Comparator
- None or up to two channels
- Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
- The external reference voltage or internal reference voltage can be selected as the reference voltage.
- I/O Port
- I/O port: 26 to 92 (N-ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 28)
- Can be set to N-ch open drain, TTL input buffer, and onchip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
C1511558 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| R5F104MKAFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 3.7526 | ||
| R5F104MKGFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.3927 | ||
| R5F104MLAFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.6692 | ||
| R5F104MLAFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 4.1938 | ||
| R5F100MLAFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.4266 | ||
| R5F100MLDFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.6565 | ||
| R5F100MLAFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 4.0689 | ||
| R5F100MLDFA#10 | RENESAS | PQFP-80(14x14) | 0 | $ 4.342 | ||
| R5F104MLGFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.763 | ||
| R5F100MKDFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.266 | ||
| R5F100MKAFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.053 | ||
| R5F100MKAFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 7.4078 | ||
| R5F101MLDFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.5686 | ||
| R5F101MLAFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.4856 | ||
| R5F100MLAFA#V0 | RENESAS | LQFP-80(14x14) | 0 | $ 6.3262 | ||
| R5F101MKAFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 2.9651 | ||
| R5F101MKDFA#50 | RENESAS | LQFP-80(14x14) | 0 | $ 3.195 | ||
| R5F101MLAFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 7.9511 | ||
| R5F101MLDFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 8.5111 | ||
| R5F101MKAFA#10 | RENESAS | LQFP-80(14x14) | 0 | $ 7.0918 |

