LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
onsemi MC34071DG product image
  • MC34071DG thumbnail 1
  • MC34071DG thumbnail 2
  • MC34071DG thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

onsemi MC34071DG

Hersteller
Herst.-Teilenr.
MC34071DG
LCSC-Nr.
C146781
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
30mA 1 5mV 13V/us 100nA 97dB 1.9mA 4.5MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datenblattonsemi MC34071DG
RoHS-Konformität3 Dokumente verfügbar
Alternativteile10
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1075$ 1.11
10+$ 0.9317$ 9.32
30+$ 0.8361$ 25.08
100+$ 0.7265$ 72.65
500+$ 0.6787$ 339.35
1,000+$ 0.6571$ 657.10
Standardgehäuse98/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Herstelleronsemi
Verp.SOIC-8
Output Current30mA
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate13V/us
Input Offset Current(Ios)75nA
Operating Temperature0℃~+70℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)97dB
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product4.5MHz
FeaturesESD protection
Input Voltage Noise Density32nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~44V

Beschreibung

KI-Übersetzung

The MC33071/72/74, MC34071/72/74, and NCV33072/74A series of monolithic operational amplifiers are fabricated using high-quality bipolar manufacturing processes and innovative design concepts. This series of operational amplifiers offers a gain-bandwidth product of 4.5 MHz, a slew rate of 13 V/μs, and fast settling time, without using JFET device technology. Although this series can operate with dual power supplies, it is particularly suitable for single power supply operation because its common-mode input voltage range includes the ground potential (VEE). With a Darlington input stage, this series exhibits high input impedance, low input offset voltage, and high gain. The all-NPN output stage features no dead-band crossover distortion and a large output voltage swing, providing high capacitive drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and a symmetrical source/sink AC frequency response.

Merkmale

KI-Übersetzung
  • Wide bandwidth: 4.5 MHz
  • High slew rate: 13 V/µs
  • Fast settling time: 1.1 s to 0.1%
  • Wide single-supply operating range: 3.0 V to 44 V
  • Wide input common-mode voltage range: includes ground (VEE)
  • Low input offset voltage: 3.0 mV max (suffix A)
  • Large output voltage swing: -14.7 V to +14 V (with ±15 V supply)
  • High capacitive drive capability: 0 pF to 10,000 pF
  • Low total harmonic distortion: 0.02%
  • Excellent phase margin: 60°
  • Excellent gain margin: 12 dB
  • Output short-circuit protection
  • ESD diodes/clamps provide input protection for dual and quad op-amps
  • NCV prefix for automotive and other applications with unique traceability and change control requirements; AEC-Q100 qualified and PPAP capable
  • These devices are lead-free, halogen-free/BFR-free, and RoHS compliant

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MC34071DR2GonsemiSOIC-840$ 0.3494
MC33071ADR2GonsemiSOIC-84$ 0.2872
MC34072G-S08-RUTCSOP-87,300$ 0.1831
TLC071CDRTISOIC-822$ 1.9257
LT1354CS8#PBFADISO-810$ 13.9856
LT1354CS8#TRPBFADISO-81$ 9.2102
TLC071IDRTISOIC-846$ 1.3838
MC34071ADGonsemiSOIC-80$ 1.0867
CA3130AMZ96RENESASSOIC-80$ 4.089
TLC070CDRTISOIC-80$ 2.5637