LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY DG408LEDQ-T1-GE3 product image
  • DG408LEDQ-T1-GE3 thumbnail 1
  • DG408LEDQ-T1-GE3 thumbnail 2
  • DG408LEDQ-T1-GE3 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

VISHAY DG408LEDQ-T1-GE3

Hersteller
Herst.-Teilenr.
DG408LEDQ-T1-GE3
LCSC-Nr.
C142555
Verp.
TSSOP-16
Kundennummer
Hauptmerkm.
8-Ch / Dual 4-Ch HighPerformance AnalogMultiplexers
DatenblattVISHAY DG408LEDQ-T1-GE3
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.3139$ 3.31
10+$ 3.2398$ 32.40
30+$ 3.1915$ 95.75
100+$ 3.1416$ 314.16
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
HerstellerVISHAY
Verp.TSSOP-16
FeaturesBidirectional analog channel;Glitch-free switching;Fail-safe disconnect
Operating Temperature-40℃~+85℃
Voltage - Supply3V~16V;-8V~-3V;3V~8V
Number of Channels8
Ron17Ω
Con35pF

Beschreibung

KI-Übersetzung

The DG408LE, DG409LE are monolithic analog multiplexers / demultiplexers designed to operate on single and dual supplies. Single supply voltage ranges from 3V to 16 V while dual supply operation is recommended with ±3 V to ±8 V. The DG408LE is an 8 channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3 bit binary address (A₀, A₁, A₂). The DG409LE is a dual 4 channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2 bit binary address (A₀, A₁). Break-before-make switching action to protect against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer / demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. The DG408LE, DG409LE feature low on-resistance, fast switching time, and low leakage. They are ideal for data acquisition, control and automation, test instrument, and healthcare products. The DG408LE, DG409LE has an internal regulator powers the logic circuit. Such design reduces device power consumption and makes them ideal for battery operated applications. The DG408LE, DG409LE are available in TSSOP16, SOIC16, and QFN16 packages.

Merkmale

KI-Übersetzung
  • Pin-for-pin compatibility with DG408, DG409, and DG508, DG509
  • 3 V to 16 V single supply or ±3 V to ±8 V dual supply operation
  • Low power consumption: 6 μA/max., EN = Vx = 5 V
  • Lower on-resistance: RDS(on) - 17 Ω typ.
  • Fast switching: tON - 55 ns, tOFF - 36 ns
  • Break-before-make guaranteed
  • Low leakage: IS(OFF) - 1 nA max.
  • TTL, CMOS, LV logic (3 V) compatible
  • -99 dB off-isolation and -98 dB crosstalk at 100 kHz
  • Low parasitic capacitances: CS(OFF) = 5.5 pF, CD(ON) = 35 pF (DG408LE)
  • ESD Protection: ±2.5 kV human body model ±100 V machine model

Anwendungen

KI-Übersetzung
  • Automatic test equipment
  • Data acquisition systems
  • Meters and instruments
  • Medical and healthcare systems
  • Communication systems
  • Audio and video signal routing
  • Relay replacement
  • Battery powered systems
  • Computer peripherals