LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX809LEXR+T product image
  • MAX809LEXR+T thumbnail 1
  • MAX809LEXR+T thumbnail 2
  • MAX809LEXR+T thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

MAXIM MAX809LEXR+T

Producent
Nr części prod.
MAX809LEXR+T
Nr LCSC
C1354832
Opak.
SC-70-3
Numer Klienta
Klucz. cechy
140ms Active Low 1 SC-70-3 Supervisors RoHS
Karta KatalogowaMAXIM MAX809LEXR+T
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.7593$ 2.76
10+$ 2.6965$ 26.97
30+$ 2.4119$ 72.36
100+$ 2.369$ 236.90
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentMAXIM
Opak.SC-70-3
Reset Timeout140ms
output typePush-pull
Operating Temperature-40℃~+125℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage4.63V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The MAX803/MAX809/MAX810 are microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3.0V, or +2.5V powered circuits. These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 140ms after Vcc has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The MAX803 has an open-drain output stage, while the MAX809/MAX810 have push-pull outputs. The MAX803’s open-drain RESET output requires a pullup resistor that can be connected to a voltage higher than VCC. The MAX803/MAX809 have an active-low RESET output, while the MAX810 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the MAX803/MAX809/MAX810 ideal for use in portable equipment. The MAX803 is available in a 3-pin SC70 package, and the MAX809/MAX810 are available in 3-pin SC70 or SOT23 packages.

Funkcje

Tłumaczenie AI
  • Precision Monitoring of +2.5V, +3V, +3.3V, and +5V Power-Supply Voltages
  • Fully Specified Over Temperature
  • Available in Three Output Configurations
  • Open-Drain RESET Output (MAX803)
  • Push-Pull RESET Output (MAX809)
  • Push-Pull RESET Output (MAX810)
  • 140ms (min) Power-On-Reset Pulse Width
  • 12μA Supply Current
  • Guaranteed Reset Valid to VCC = +1V
  • Power Supply Transient Immunity
  • No External Components
  • 3-Pin SC70 and SOT23 Packages
  • AEC-Q100 Qualified

Zastosowania

Tłumaczenie AI
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μC Power Monitoring
  • Portable/Battery-Powered Equipment
  • Automotive

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
MAX809LEXRMAXIMSOT-23-30$ 3.0249