LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI TPS3707-30D product image
Abbildung ähnlich

TI TPS3707-30D

Hersteller
Herst.-Teilenr.
TPS3707-30D
LCSC-Nr.
C1354709
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
200ms Manual reset input Active Low 1 SOIC-8 Supervisors RoHS
DatenblattTI TPS3707-30D
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.523$ 1.52
200+$ 0.5899$ 117.98
500+$ 0.5685$ 284.25
1,000+$ 0.5593$ 559.30
Standardgehäuse75/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTI
Verp.SOIC-8
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage2.63V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The TPS370x-xx family of microprocessor supply-voltage supervisors provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage VIT+. When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed sense threshold voltage VIT- set by an internal voltage divider.

The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in either 8-pin MSOP or standard SOIC packages. The TPS370x-xx devices are characterized for operation over a temperature range of -40°C to 85°C.

Merkmale

KI-Übersetzung
  • Power-on reset generator with fixed delay time of 200 ms (no external capacitor needed)
  • Precision supply voltage monitor: 2.5 V, 3 V, 3.3 V, and 5 V
  • Pin-for-pin compatible with the MAX705 through MAX708 Series
  • Integrated watchdog time (TPS3705-xx Only)
  • Voltage monitor for power-fail or low-battery warning
  • Maximum supply current of 50 μA
  • 8-Pin MSOP and 8-Pin SOIC packages
  • Temperature range: -40°C to 85°C (-40°C to 125°C for TPS3705-33)

Anwendungen

KI-Übersetzung
  • Designs using DSPs, microcontrollers, or microprocessors
  • Industrial equipment
  • Programmable controls
  • Automotive systems
  • Portable or battery powered equipment
  • Intelligent instruments
  • Wireless communication systems
  • Notebook or desktop computers

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
TPS3707-30DRTISOIC-810$ 3.1895