MAXIM MAX690SCSA+
| Produttore | |
| Cod. Prod. | MAX690SCSA+ |
| Cod. LCSC | C1353976 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | 140ms Backup Battery Switching Active Low 1 SOIC-8 Supervisors RoHS |
| Scheda Tecnica | MAXIM MAX690SCSA+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull | |
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull |
| Tipo | Descrizione | |
|---|---|---|
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
Descrizione
These microprocessor (μP) supervisory circuits reduce the complexity and number of components required for power-supply monitoring and battery-control functions in μP systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These devices are designed for use in systems powered by 3.0V or 3.3V supplies. The suffixes denote different reset threshold voltages: 3.075V (T), 2.925V (S), and 2.625V (R). All these parts are available in 8-pin DIP and SO packages.
Caratteristiche
- RESET and RESET Outputs
- Manual Reset Input
- Precision Supply-Voltage Monitor
- 200ms Reset Time Delay
- Watchdog Timer (1.6sec timeout)
- Battery-Backup Power Switching—Battery Can Exceed VCC in Normal Operation
- 40μA VCC Supply Current
- 1μA Battery Supply Current
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Guaranteed RESET Assertion to VCC = 1V
- 8-Pin DIP and SO Packages
Applicazioni
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
- Portable Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.7836 | $ 6.78 |
| 200+ | $ 2.6255 | $ 525.10 |
| 500+ | $ 2.5329 | $ 1266.45 |
| 1,000+ | $ 2.4881 | $ 2488.10 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull | |
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Reset Timeout | 140ms | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Push-pull |
| Tipo | Descrizione | |
|---|---|---|
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 2.925V | |
| Number of Voltages Monitored | 1 |
Descrizione
These microprocessor (μP) supervisory circuits reduce the complexity and number of components required for power-supply monitoring and battery-control functions in μP systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. These devices are designed for use in systems powered by 3.0V or 3.3V supplies. The suffixes denote different reset threshold voltages: 3.075V (T), 2.925V (S), and 2.625V (R). All these parts are available in 8-pin DIP and SO packages.
Caratteristiche
- RESET and RESET Outputs
- Manual Reset Input
- Precision Supply-Voltage Monitor
- 200ms Reset Time Delay
- Watchdog Timer (1.6sec timeout)
- Battery-Backup Power Switching—Battery Can Exceed VCC in Normal Operation
- 40μA VCC Supply Current
- 1μA Battery Supply Current
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Guaranteed RESET Assertion to VCC = 1V
- 8-Pin DIP and SO Packages
Applicazioni
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
- Portable Equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX690SCSA+T | MAXIM | SOIC-8 | 0 | $ 4.6986 |

