ISSI IS64LF12836A-7.5B3LA3
| Produttore | ISSIAsian Brands |
| Cod. Prod. | IS64LF12836A-7.5B3LA3 |
| Cod. LCSC | C1352382 |
| Imballo | TFBGA-165(13x15) |
| Numero Cliente | |
| Attr. chiave | 4.5Mbit Parallel Port (Parallel) TFBGA-165(13x15) Memory RoHS |
| Scheda Tecnica | ISSI IS64LF12836A-7.5B3LA3 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 7 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-165(13x15) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Auto power-down function | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V;155mA | |
| Access Time | 7.5ns | |
| Standby Supply Current | 70mA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-165(13x15) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Auto power-down function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V;155mA | |
| Access Time | 7.5ns | |
| Standby Supply Current | 70mA | |
| Interface | Parallel Port (Parallel) |
Descrizione
The ISSI IS61(64)LF12832A, IS64VF12832A, IS61(64) LF/VF12836A and IS61(64)LF/VF25618A are high-speed, low-power synchronous static RAMs designed to provide burstable, high-performance memory for communication and networking applications. The IS61(64)LF12832A is organized as 131,072 words by 32 bits. The IS61(64)LF/ VF12836A is organized as 131,072 words by 36 bits. The IS61(64)LF/VF25618A is organized as 262,144 words by 18 bits. Fabricated with ISSI's advanced CMOS technology, the device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be one to four bytes wide as controlled by the write control inputs. Separate byte enables allow individual bytes to be written. Byte write operation is performed by using byte write enable (BWE (overline)) input combined with one or more individual byte write signals (BW (overline)). In addition, Global Write (GW (overline)) is available for writing all bytes at one time, regardless of the byte write controls. Bursts can be initiated with either ADSP (overline) (Address Status Processor) or ADSC (Address Status Cache Controller) input pins. Subsequent burst addresses can be generated internally and controlled by the ADV (burst address advance) input pin. The mode pin is used to select the burst sequence order, Linear burst is achieved when this pin is tied LOW. Interleave burst is achieved when this pin is tied HIGH or left floating.
Caratteristiche
- Internal self-timed write cycle
- Individual Byte Write Control and Global Write
- Clock controlled, registered address, data and control
- Burst sequence control using MODE input
- Three chip enable option for simple depth expansion and address pipelining
- Common data inputs and data outputs
- Auto Power-down during deselect
- Single cycle deselect
- Snooze MODE for reduced-power standby
- Power Supply LF: Vdd 3.3V±5%, Vddq 3.3V/2.5V±5% VF: Vdd 2.5V -5% +10%, Vddq 2.5V -5% +10%
- JEDEC 100-Pin QFP, 119-pin BGA, and 165-pin BGA packages
- Automotive temperature available
- Lead-free available
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 13.4437 | $ 13.44 |
| 200+ | $ 5.2031 | $ 1040.62 |
| 500+ | $ 5.0194 | $ 2509.70 |
| 1,000+ | $ 4.9299 | $ 4929.90 |
Package Standard144/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-165(13x15) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Auto power-down function | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V;155mA | |
| Access Time | 7.5ns | |
| Standby Supply Current | 70mA | |
| Interface | Parallel Port (Parallel) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | ISSI | |
| Imballo | TFBGA-165(13x15) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Auto power-down function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V;155mA | |
| Access Time | 7.5ns | |
| Standby Supply Current | 70mA | |
| Interface | Parallel Port (Parallel) |
Descrizione
The ISSI IS61(64)LF12832A, IS64VF12832A, IS61(64) LF/VF12836A and IS61(64)LF/VF25618A are high-speed, low-power synchronous static RAMs designed to provide burstable, high-performance memory for communication and networking applications. The IS61(64)LF12832A is organized as 131,072 words by 32 bits. The IS61(64)LF/ VF12836A is organized as 131,072 words by 36 bits. The IS61(64)LF/VF25618A is organized as 262,144 words by 18 bits. Fabricated with ISSI's advanced CMOS technology, the device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be one to four bytes wide as controlled by the write control inputs. Separate byte enables allow individual bytes to be written. Byte write operation is performed by using byte write enable (BWE (overline)) input combined with one or more individual byte write signals (BW (overline)). In addition, Global Write (GW (overline)) is available for writing all bytes at one time, regardless of the byte write controls. Bursts can be initiated with either ADSP (overline) (Address Status Processor) or ADSC (Address Status Cache Controller) input pins. Subsequent burst addresses can be generated internally and controlled by the ADV (burst address advance) input pin. The mode pin is used to select the burst sequence order, Linear burst is achieved when this pin is tied LOW. Interleave burst is achieved when this pin is tied HIGH or left floating.
Caratteristiche
- Internal self-timed write cycle
- Individual Byte Write Control and Global Write
- Clock controlled, registered address, data and control
- Burst sequence control using MODE input
- Three chip enable option for simple depth expansion and address pipelining
- Common data inputs and data outputs
- Auto Power-down during deselect
- Single cycle deselect
- Snooze MODE for reduced-power standby
- Power Supply LF: Vdd 3.3V±5%, Vddq 3.3V/2.5V±5% VF: Vdd 2.5V -5% +10%, Vddq 2.5V -5% +10%
- JEDEC 100-Pin QFP, 119-pin BGA, and 165-pin BGA packages
- Automotive temperature available
- Lead-free available
C1352382 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| IS64LF12836A-7.5B3LA3-TR | ISSI | TFBGA-165(13x15) | 0 | $ 18.8404 | ||
| IS64LF12836EC-7.5B3LA3 | ISSI | TFBGA-165(13x15) | 0 | $ 12.0993 | ||
| IS64LF12836EC-7.5B3LA3-TR | ISSI | TFBGA-165(13x15) | 0 | $ 11.5457 | ||
| IS61NLP12836EC-200B3LI-TR | ISSI | TFBGA-165(13x15) | 0 | $ 8.2919 | ||
| IS61LPS12836EC-200B3LI-TR | ISSI | TFBGA-165(13x15) | 0 | $ 7.8582 | ||
| IS61NLP25618A-200B3LI-TR | ISSI | PBGA-165(13x15) | 0 | $ 9.783 | ||
| IS61NLP12836EC-200B3LI | ISSI | TFBGA-165(13x15) | 0 | $ 9.4029 |

