LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS 71V67703S75PFGI product image
Immagini a scopo illustrativo

RENESAS 71V67703S75PFGI

Produttore
Cod. Prod.
71V67703S75PFGI
Cod. LCSC
C1352275
Imballo
TQFP-100(14x20)
Numero Cliente
Attr. chiave
9Mbit 3.135V~3.465V Parallel Port (Parallel) TQFP-100(14x20) Memory RoHS
Scheda TecnicaRENESAS 71V67703S75PFGI
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 27.2407$ 27.24
200+$ 10.5419$ 2108.38
500+$ 10.1715$ 5085.75
1,000+$ 9.9878$ 9987.80
Package Standard72/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreRENESAS
ImballoTQFP-100(14x20)
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size9Mbit
Voltage - Supply3.135V~3.465V
Access Time7.5ns
Current - Supply285mA
Standby Supply Current70mA
InterfaceParallel Port (Parallel)

Descrizione

Traduzione AI

The IDT71V67703/7903 are high-speed SRAMs organized as 256K x 36/512K x 18. The IDT71V67703/7903 SRAMs contain write, data, address and control registers. There are no registers in the data output path (flow-through architecture). Internal logic allows the SRAM to generate a self-timed write based upon a decision which can be left until the end of the write cycle. The burst mode feature offers the highest level of performance to the system designer, as the IDT71V67703/7903 can provide four cycles of data for a single address presented to the SRAM. An internal burst address counter accepts the first cycle address from the processor, initiating the access sequence. The first cycle of output data will flowthrough from the array after a clock-to-data access time delay from the rising clock edge of the same cycle. If burst mode operation is selected (ADV (overline) = LOW), the subsequent three cycles of output data will be available to the user on the next three rising clock edges. The order of these three addresses are defined by the internal burst counter and the LBO input pin. The IDT71V67703/7903 SRAMs utilize IDT’s latest high-performance CMOS process and are packaged in a JEDEC standard 14mm x 20mm 100-pin thin plastic quad flatpack (TQFP) as well as a 119 ball grid array (BGA) and a 165 fine pitch ball grid array (fBGA).

Caratteristiche

Traduzione AI
  • 256K x 36, 512K x 18 memory configurations
  • Supports fast access times:
    • 7.5ns up to 117MHz clock frequency
    • 8.0ns up to 100MHz clock frequency
    • 8.5ns up to 87MHz clock frequency
  • LBO input selects interleaved or linear burst mode
  • Self-timed write cycle with global write control (GW (overline)), byte write enable (BWE), and byte writes (BWx)
  • 3.3V core power supply
  • Power down controlled by ZZ input
  • 3.3V I/O supply (VDDQ)
  • Packaged in a JEDEC Standard 100-pin thin plastic quad flatpack (TQFP), 119 ball grid array (BGA) and 165 fine pitch ball grid array (fBGA)

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
71V67703S85PFGIRENESASTQFP-100(14x20)0$ 27.2407
IS61NLF25636A-7.5TQLIISSITQFP-100(14x20)0$ 16.2523
IS61NLF51218A-7.5TQLIISSILQFP-100(14x20)0$ 16.2991
IS61NLF25636A-7.5TQI-TRISSI100-TQFP (14x20)0$ 33.6134
IS61NLF25636A-7.5TQLI-TRISSITQFP-100(14x20)0$ 13.631
IS61NLF51218A-7.5TQLI-TRISSILQFP-100(14x20)0$ 25.7819
71V67703S80PFGIRENESASTQFP-100(14x20)0$ 13.6507
71V67603S133PFGIRENESASTQFP-100(14x20)0$ 27.2407
71V67903S80PFGIRENESASTQFP-100(14x20)0$ 17.2097
71V67602S150PFGIRENESASTQFP-100(14x20)0$ 15.6354
71V67603S150PFGIRENESASTQFP-100(14x20)0$ 33.7326
CY7C1361A-100AIInfineon/CYPRESSLQFP-100(14x20)0$ 0.7035
71V65703S85PFGIRENESASTQFP-100(14x20)0$ 16.1957
71V65703S80PFGIRENESASTQFP-100(14x20)0$ 24.7697
71V65703S80PFGI8RENESASTQFP-100(14x20)0$ 25.0655
AS8C803625A-QC75NAlliance MemoryTQFP-100(14x20)0$ 8.946
AS8C801825A-QC75NAlliance MemoryTQFP-100(14x20)0$ 8.946
71V67703S75PFGRENESASTQFP-100(14x20)0$ 8.5761
IS61NLP25636A-200TQI-TRISSI100-TQFP (14x20)0$ 33.6134
IS61NLP51218A-200TQLIISSILQFP-100(14x20)0$ 28.7297