LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX4236BEUA+ product image
Abbildung ähnlich

MAXIM MAX4236BEUA+

Hersteller
Herst.-Teilenr.
MAX4236BEUA+
LCSC-Nr.
C1347562
Verp.
MSOP-8
Kundennummer
Hauptmerkm.
100mA 1 50uV 300V/ms 102dB 1pA 440uA 1.7MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattMAXIM MAX4236BEUA+
RoHS-Konformität1 Dokumente verfügbar
Alternativteile8
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.613$ 1.61
200+$ 0.6252$ 125.04
500+$ 0.602$ 301.00
1,000+$ 0.5912$ 591.20
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerMAXIM
Verp.MSOP-8
Output Current100mA
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate300V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)102dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Quiescent Current440uA
Gain Bandwidth Product1.7MHz
FeaturesEnable/shutdown function;Built-in compensation
Input Voltage Noise Density14nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.4V~5.5V

Beschreibung

KI-Übersetzung

The MAX4236/MAX4237 are high-precision op amps that feature an exceptionally low offset voltage and offset voltage temperature coefficient without using any chopper techniques. The MAX4236 and MAX4237 have a typical large-signal, open-loop voltage gain of 120dB. These devices have an ultra-low input-bias current of 1pA. The MAX4236 is unity-gain stable with a gainbandwidth product of 1.7MHz, while the MAX4237 is stable for closed-loop gains greater than 5V/V with a gain-bandwidth product of 7.5MHz. Both devices have a shutdown function in which the quiescent current is reduced to less than 0.1μA, and the amplifier output is forced into a high-impedance state. The input common-mode range of the MAX4236/ MAX4237 extends below the negative supply range, and the output swings Rail-to-Rail. These features make the amplifiers ideal for applications with +3V or +5V single power supplies. The MAX4236/MAX4237 are specified for the extended temperature range (-40°C to +85°C) and are available in tiny SOT23, µMAX, and SO packages. For greater accuracy, the A grade µMAX and SO packages are tested to guarantee 20μV (max) offset voltage at +25°C and less then 2μV/°C drift.

Merkmale

KI-Übersetzung
  • Ultra-Low Offset Voltage 20μV (max) at ±25°C (Grade A)
  • Ultra-Low Offset Voltage 50μV (max) at ±25°C (Grade B, 6-Pin SOT23)
  • Ultra-Low Offset Voltage Drift 2μV/°C (max) (Grade A)
  • Ultra-Low Offset Voltage Drift 4.5μV/°C (max) (Grade B, 6-Pin SOT23)
  • Ultra-Low Offset Voltage Drift 5.5μV/°C (max) (6-Pin SOT23)
  • Ultra-Low 1pA Input Bias Current
  • High Open-Loop Voltage Gain: 110dB (min) (RL = 100kΩ)
  • Compatible with +3V and +5V Single-Supply Power Systems
  • Ground Sensing: Input Common-Mode Range Includes Negative Rail
  • Rail-to-Rail Output Swing into a 1kΩ Load
  • 350μA Quiescent Current
  • Gain-Bandwidth Product 1.7MHz (MAX4236, Av = 1V/V)
  • Gain-Bandwidth Product 7.5MHz (MAX4237, AV = 5V/V)
  • 200pF Capacitive Load Handling Capability
  • Shutdown Mode: 0.1μA Quiescent Current, Places Output in a High-Impedance State
  • Available in Space-Saving SOT23 and µMAX Packages

Anwendungen

KI-Übersetzung
  • Strain Gauges
  • Piezoelectric Sensors
  • Thermocouple Amplifiers
  • Electrochemical Sensors
  • Battery-Powered Instrumentation
  • Instrumentation Amplifiers

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX4236AEUA+MAXIMMSOP-80$ 2.0544
MAX4236BEUA+TMAXIMMSOP-80$ 3.4567
MAX4251EUA+TMAXIMMSOP-80$ 4.5175
MAX4475AUA+MAXIMMSOP-80$ 1.2726
MAX4475AUA+TMAXIMMSOP-80$ 1.708
MAX4488AUA+TMAXIMMSOP-80$ 1.5405
MAX4488AUAMAXIMUMAX-80$ 0.9003
RS522XMRUNICMSOP-80$ 0.3944