LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RENESAS ISL28208FUZ product image
실제 제품과 다를 수 있음

RENESAS ISL28208FUZ

제조업체
제조사 품번
ISL28208FUZ
LCSC 번호
C1346723
포장
MSOP-8
고객 번호
주요 제원
19mA 2 25uV 450V/ms 119dB 13nA 165uA 1.2MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트RENESAS ISL28208FUZ
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 3.5716$ 3.57
200+$ 1.383$ 276.60
500+$ 1.3336$ 666.80
1,000+$ 1.3105$ 1310.50
표준 패키지98/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체RENESAS
포장MSOP-8
Output Current19mA
Number of Channels2
Vos - Input Offset Voltage25uV
Slew Rate450V/ms
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)119dB
Ib - Input Bias Current13nA
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current165uA
Gain Bandwidth Product1.2MHz
Features-
Input Voltage Noise Density15.8nV/√Hz@1kHz
Dual Supply-20V~-1.5V;1.5V~20V
Rail to RailRail-to-rail output
Single Supply3V~40V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ISL28108, ISL28208 and ISL28408 are single, dual and quad low power precision amplifiers optimized for single supply applications. These devices feature a common mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and rail-to-rail output voltage swing, which make them ideal for single supply applications where input operation at ground is important. Added features include low offset voltage, and low temperature drift making them the ideal choice for applications requiring high DC accuracy. The output stage is capable of driving large capacitive loads from rail-to-rail for excellent ADC driving performance. The devices can operate for single or dual supply from 3V (±1.5V) to 40V (±20V) and are fully characterized at ±5V and ±15V. The combination of precision, low power, and small footprint provide the user with outstanding value and flexibility relative to similar competitive parts.

주요 특징

AI 번역
  • Single or dual supply, rail-to-rail output and below ground (V-) input capability
  • Rail-to-rail input differential voltage range for comparator applications
  • Single supply range: 3V to 40V
  • Low current consumption (VS = ±5V): 165μA
  • Low noise voltage: 15.8nV/√Hz
  • Low noise current: 80fA/√Hz
  • Low input offset voltage (ISL28108): 150μV
  • Superb temperature drift
    • Voltage offset TC: 0.1μV/°C, Typ
  • Low input bias current: -13nA Typ
  • Operating temperature range: -40°C to +125°C
  • No phase reversal

응용 분야

AI 번역
  • Precision instruments
  • Medical instrumentation
  • Data acquisition
  • Power supply control
  • Industrial process control

대체 부품

MPN제조사포장재고 현황단가
RS8412XMRUNICMSOP-82,260$ 0.2902
WS742905M-8/TRWILLSEMIMSOP-8165$ 0.215
OPA2171AQDGKRQ1TIMSOP-824$ 1.8713
NCV20072DMR2GonsemiMSOP-889$ 1.7477
RS8442XMRUNICMSOP-83,905$ 0.2226
WS742904M-8/TRWILLSEMIMSOP-8895$ 0.1819
ISL28208FUZ-T13RENESASMSOP-80$ 3.6243
ISL28208FUZ-T7RENESASMSOP-80$ 3.6243
RS8412PXMRUNICMSOP-80$ 0.3003
ISL28218FUZRENESASMSOP-80$ 3.7476