MAXIM MAX4326ESA+
| Produttore | |
| Cod. Prod. | MAX4326ESA+ |
| Cod. LCSC | C1346068 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | 50mA 2 2.5mV 2V/us 91dB 50nA 725uA 5MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | MAXIM MAX4326ESA+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 725uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.2V;1.2V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~6.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 725uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.2V;1.2V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~6.5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 650μA supply current per amplifier
- Single-supply (2.4V to 6.5V) or dual-supply (±1.2V to ±3.25V) operation
- Unity-gain stable, capable of driving 250Ω loads
- 5MHz gain-bandwidth product
- MAX4323 and MAX4327 feature low-power shutdown mode, reducing supply current to 25μA with high-impedance output
- Rail-to-rail input common-mode range and output swing
- Low offset voltage and high-speed performance for precision, low-voltage data acquisition systems
- MAX4323 available in compact 6-bump chip-scale package (UCSP)
- MAX4322/MAX4323 also available in space-saving SOT23 package
Applicazioni
Traduzione AI
- Battery-powered data acquisition
- Instrumentation systems
- RSSI signal conditioning
- PA bias portable devices
- Low-power, low-voltage applications
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.9911 | $ 1.99 |
| 200+ | $ 0.7718 | $ 154.36 |
| 500+ | $ 0.744 | $ 372.00 |
| 1,000+ | $ 0.7301 | $ 730.10 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 725uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.2V;1.2V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~6.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 12nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 725uA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 22nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.2V;1.2V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.4V~6.5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 650μA supply current per amplifier
- Single-supply (2.4V to 6.5V) or dual-supply (±1.2V to ±3.25V) operation
- Unity-gain stable, capable of driving 250Ω loads
- 5MHz gain-bandwidth product
- MAX4323 and MAX4327 feature low-power shutdown mode, reducing supply current to 25μA with high-impedance output
- Rail-to-rail input common-mode range and output swing
- Low offset voltage and high-speed performance for precision, low-voltage data acquisition systems
- MAX4323 available in compact 6-bump chip-scale package (UCSP)
- MAX4322/MAX4323 also available in space-saving SOT23 package
Applicazioni
Traduzione AI
- Battery-powered data acquisition
- Instrumentation systems
- RSSI signal conditioning
- PA bias portable devices
- Low-power, low-voltage applications
C1346068 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX4126ESA+T | MAXIM | SOIC-8 | 3 | $ 4.1169 | ||
| OPA2340UA(UMW) | UMW | SOP-8 | 8,132 | $ 0.3393 | ||
| WS72632S-8/TR | WILLSEMI | SOP-8 | 5 | $ 0.2161 | ||
| MAX4326ESA+T | MAXIM | SOIC-8 | 0 | $ 2.2373 | ||
| MAX4126ESA+ | MAXIM | SOIC-8 | 0 | $ 4.824 | ||
| MAX4128ESA+ | MAXIM | SOIC-8 | 0 | $ 3.5238 | ||
| MAX4132ESA+ | MAXIM | SOIC-8 | 0 | $ 8.5414 | ||
| MAX4132ESA+T | MAXIM | SOIC-8 | 0 | $ 5.5367 | ||
| MAX4167ESA+T | MAXIM | SOIC-8 | 0 | $ 4.0287 | ||
| TSV992IDT | ST | SOP-8 | 0 | $ 2.2666 |

