ST STM32F429VIT6E
| 제조업체 | |
| 제조사 품번 | STM32F429VIT6E |
| LCSC 번호 | C1345548 |
| 포장 | LQFP-100(14x14) |
| 고객 번호 | |
| 주요 제원 | ARM Cortex-M4 32 Bit 180MHz LQFP-100(14x14) Microcontrollers |
| 데이터시트 | ST STM32F429VIT6E |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 82 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 82 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
32b Arm Cortex-M4 MCU+FPU, 225DMIPS, up to 2MB Flash/256+4KB RAM, USBOTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 20 com. interfaces, camera & LCD-TFT
주요 특징
AI 번역
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing O-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225DMIPS/1.25DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write. Up to 256 + 4 KB of SRAM including 64-KB of CCM (core coupled memory) data RAM. Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAMLPSDRSDRAM, Compact Flash/NOR/NAND memories. LCD parallel interface, 8080/6800 modes
- LCD-TFT controller with fully programmable resolution (total width up to 4096 pixels, total height up to 2048 lines and pixel clock up to 83 MHz)
- Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os. POR, PDR, PVD and BOR. 4-to-26 MHz crystal oscillator. Internal 16 MHz factory-trimmed RC (1% accuracy). 32 kHz oscillator for RTC with calibration. Internal 32 kHz RC with calibration
- Low power: Sleep, Stop and Standby modes. VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2x12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/Oc/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode: SWD & JTAG interfaces. Cortex-M4 Trace Macrocell ITM
- Up to 168 I/O ports with interrupt capability. Up to 164 fast I/Os up to 90 MHz
- Up to 166 5 V-tolerant I/Os
- Up to 21 communication interfaces. Up to 3xI²C interfaces (SMBus/PMBus). Up to 4 USARTs/4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control). Up to 6 SPIs (45 Mbits/s), 2 with muxed full-duplex I²S for audio class accuracy via internal audioPLL or external clock. 1 x SAI (serial audio interface)
- 2xCAN (2.0B Active) and SDIO interface
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY. USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI. 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface up to 54 Mbytes/s
- True random number generator
- CRC calculation unit
- RTC: subsecond accuracy, hardware calendar
- 96-bit unique ID
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 20.0544 | $ 20.05 |
| 200+ | $ 7.7622 | $ 1552.44 |
| 540+ | $ 7.489 | $ 4044.06 |
| 1,080+ | $ 7.3547 | $ 7943.08 |
표준 패키지540/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 82 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | ST | |
| 포장 | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 82 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
32b Arm Cortex-M4 MCU+FPU, 225DMIPS, up to 2MB Flash/256+4KB RAM, USBOTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 20 com. interfaces, camera & LCD-TFT
주요 특징
AI 번역
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing O-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225DMIPS/1.25DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write. Up to 256 + 4 KB of SRAM including 64-KB of CCM (core coupled memory) data RAM. Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAMLPSDRSDRAM, Compact Flash/NOR/NAND memories. LCD parallel interface, 8080/6800 modes
- LCD-TFT controller with fully programmable resolution (total width up to 4096 pixels, total height up to 2048 lines and pixel clock up to 83 MHz)
- Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os. POR, PDR, PVD and BOR. 4-to-26 MHz crystal oscillator. Internal 16 MHz factory-trimmed RC (1% accuracy). 32 kHz oscillator for RTC with calibration. Internal 32 kHz RC with calibration
- Low power: Sleep, Stop and Standby modes. VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2x12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/Oc/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode: SWD & JTAG interfaces. Cortex-M4 Trace Macrocell ITM
- Up to 168 I/O ports with interrupt capability. Up to 164 fast I/Os up to 90 MHz
- Up to 166 5 V-tolerant I/Os
- Up to 21 communication interfaces. Up to 3xI²C interfaces (SMBus/PMBus). Up to 4 USARTs/4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control). Up to 6 SPIs (45 Mbits/s), 2 with muxed full-duplex I²S for audio class accuracy via internal audioPLL or external clock. 1 x SAI (serial audio interface)
- 2xCAN (2.0B Active) and SDIO interface
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY. USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI. 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface up to 54 Mbytes/s
- True random number generator
- CRC calculation unit
- RTC: subsecond accuracy, hardware calendar
- 96-bit unique ID
C1345548 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| STM32F437VIT6 | ST | LQFP-100(14x14) | 113 | $ 10.7348 | ||
| STM32F437VIT6TR | ST | LQFP-100(14x14) | 1 | $ 12.9625 | ||
| STM32F427VIT6TR | ST | LQFP-100(14x14) | 1 | $16.5546 $27.1386 | ||
| STM32F437VIT7 | ST | LQFP-100(14x14) | 3 | $14.8647 $21.543 | ||
| STM32F427VIT7TR | ST | LQFP-100(14x14) | 1 | $ 16.5608 | ||
| GD32F470VIT6 | GigaDevice Semicon Beijing | LQFP-100(14x14) | 1,224 | $ 5.4296 | ||
| STM32F427VIT6 | ST | LQFP-100(14x14) | 0 | $ 8.6926 | ||
| STM32F429VIT6 | ST | LQFP-100(14x14) | 0 | $ 7.5352 | ||
| STM32F439VIT6 | ST | LQFP-100(14x14) | 0 | $ 23.0329 | ||
| STM32F437VIT6WTR | ST | LQFP-100(14x14) | 0 | $ 17.5408 |

