SILICON LABS EFM32GG11B420F2048IQ100-B
| Hersteller | |
| Herst.-Teilenr. | EFM32GG11B420F2048IQ100-B |
| LCSC-Nr. | C1343844 |
| Verp. | TQFP-100(14x14) |
| Kundennummer | |
| Hauptmerkm. | ARM Cortex-M4 32 Bit 72MHz TQFP-100(14x14) Microcontrollers RoHS |
| Datenblatt | SILICON LABS EFM32GG11B420F2048IQ100-B |
| Alternativteile | 17 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SILICON LABS | |
| Verp. | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SILICON LABS | |
| Verp. | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
Beschreibung
The EFM32 Giant Gecko Series 1 MCUs feature new connectivity interfaces and user interface features. EFM32GG11 includes a powerful 32-bit ARM Cortex-M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad-SPI memory controller, 10/100 Ethernet MAC, CAN bus controller, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32GG11 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.
Merkmale
- ARM Cortex-M4 CPU platform
- High performance 32-bit processor @ up to 72 MHz
- DSP instruction support and Floating Point Unit
- Memory Protection Unit
- Wake-up Interrupt Controller
- Flexible Energy Management System
- 80 μA/MHz in Active Mode (EM0)
- 2.1 μA EM2 Deep Sleep current (16 kB RAM retention and RTCC running from LFRCO)
- Integrated DC-DC buck converter
- Up to 2048 KB flash program memory
- Dual-bank with read-while-write support
- Up to 512 kB RAM data memory
- 256 kB with ECC (SEC-DED)
- Octal/Quad-SPI Flash Memory Interface
- Supports 3 V and 1.8 V memories
- 1/2/4/8-bit data bus
- Quad-SPI Execute In Place (XIP)
- Communication Interfaces
- Low-energy Universal Serial Bus (USB) with Device and Host support
- Fully USB 2.0 compliant
- On-chip PHY and embedded 5V to 3.3V regulator
- Crystal-free Device mode operation
- Patent-pending Low-Energy Mode (LEM)
- SD/MMC/SDIO Host Controller
- SD v3.01, SDIO V3.0 and MMC v4.51
- 1/4/8-bit bus width
- 10/100 Ethernet MAC with MII/RMII interface
- IEEE1588-2008 precision time stamping
- Energy Efficient Ethernet (802.3az)
- Up to 2x CAN Bus Controller
- Version 2.0A and 2.0B up to 1 Mbps
- 6x Universal Synchronous/Asynchronous Receiver/ Transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
- Triple buffered full/half-duplex operation with flow control
- Ultra high speed (36 MHz) operation on one instance
- 2x Universal Asynchronous Receiver/ Transmitter
- 2x Low Energy UART
- Autonomous operation with DMA in Deep Sleep Mode
- 3x I2C Interface with SMBus support
- Address recognition in EM3 Stop Mode
- Up to 144 General Purpose I/O Pins
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Configurable peripheral I/O locations
- 5 V tolerance on select pins
- Asynchronous external interrupts
- Output state retention and wake-up from Shutoff Mode
- Up to 24 Channel DMA Controller
- Up to 24 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- External Bus Interface for up to 4x256 MB of external memory mapped space
- TFT Controller with Direct Drive
- Per-pixel alpha-blending engine
- Hardware Cryptography
- AES 128/256-bit keys
- ECC B/K163, B/K233, P192, P224, P256
- SHA-1 and SHA-2 (SHA-224 and SHA-256)
- True Random Number Generator (TRNG)
- Hardware CRC engine
- Single-cycle computation with 8/16/32-bit data and 16-bit (programmable)/32-bit (fixed) polynomial
- Security Management Unit (SMU)
- Fine-grained access control for on-chip peripherals
- Integrated Low-energy LCD Controller with up to 8x36 segments
- Voltage boost, contrast and autonomous animation
- Patented low-energy LCD driver
- Backup Power Domain
- RTCC and retention registers in a separate power domain, available down to energy mode EM4H
- Operation from backup battery when main power absent/ insufficient
- Ultra Low-Power Precision Analog Peripherals
- 2x 12-bit 1 Msamples/s Analog to Digital Converter (ADC)
- On-chip temperature sensor
- 2x 12-bit 500 ksamples/s Digital to Analog Converter (VDAC)
- Digital to Analog Current Converter (IDAC)
- Up to 4x Analog Comparator (ACMP)
- Up to 4x Operational Amplifier (OPAMP)
- Robust current-based capacitive sensing with up to 64 inputs and wake-on-touch (CSEN)
- Up to 108 GPIO pins are analog-capable. Flexible analog peripheral-to-pin routing via Analog Port (APORT)
- Supply Voltage Monitor
- 7x 16-bit Timer/Counter
- 3+4 Compare/Capture/PWM channels (4+4 on one timer instance)
- Dead-Time Insertion on several timer instances
- 4x32-bit Timer/Counter
- 32-bit Real Time Counter and Calendar (RTCC)
- 24-bit Real Time Counter (RTC)
- 32-bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
- 2x 16-bit Low Energy Timer for waveform generation
- 3x 16-bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- Low Energy Sensor Interface (LESENSE)
- Autonomous sensor monitoring in Deep Sleep Mode
Anwendungen
- Smart energy meters
- Mid- and high-tier wearables
- Industrial and factory automation
- IoT devices
- Home automation and security
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.8837 | $ 14.88 |
| 200+ | $ 5.7603 | $ 1152.06 |
| 500+ | $ 5.5581 | $ 2779.05 |
| 1,000+ | $ 5.4578 | $ 5457.80 |
Standardgehäuse90/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SILICON LABS | |
| Verp. | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SILICON LABS | |
| Verp. | TQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
Beschreibung
The EFM32 Giant Gecko Series 1 MCUs feature new connectivity interfaces and user interface features. EFM32GG11 includes a powerful 32-bit ARM Cortex-M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad-SPI memory controller, 10/100 Ethernet MAC, CAN bus controller, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32GG11 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.
Merkmale
- ARM Cortex-M4 CPU platform
- High performance 32-bit processor @ up to 72 MHz
- DSP instruction support and Floating Point Unit
- Memory Protection Unit
- Wake-up Interrupt Controller
- Flexible Energy Management System
- 80 μA/MHz in Active Mode (EM0)
- 2.1 μA EM2 Deep Sleep current (16 kB RAM retention and RTCC running from LFRCO)
- Integrated DC-DC buck converter
- Up to 2048 KB flash program memory
- Dual-bank with read-while-write support
- Up to 512 kB RAM data memory
- 256 kB with ECC (SEC-DED)
- Octal/Quad-SPI Flash Memory Interface
- Supports 3 V and 1.8 V memories
- 1/2/4/8-bit data bus
- Quad-SPI Execute In Place (XIP)
- Communication Interfaces
- Low-energy Universal Serial Bus (USB) with Device and Host support
- Fully USB 2.0 compliant
- On-chip PHY and embedded 5V to 3.3V regulator
- Crystal-free Device mode operation
- Patent-pending Low-Energy Mode (LEM)
- SD/MMC/SDIO Host Controller
- SD v3.01, SDIO V3.0 and MMC v4.51
- 1/4/8-bit bus width
- 10/100 Ethernet MAC with MII/RMII interface
- IEEE1588-2008 precision time stamping
- Energy Efficient Ethernet (802.3az)
- Up to 2x CAN Bus Controller
- Version 2.0A and 2.0B up to 1 Mbps
- 6x Universal Synchronous/Asynchronous Receiver/ Transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
- Triple buffered full/half-duplex operation with flow control
- Ultra high speed (36 MHz) operation on one instance
- 2x Universal Asynchronous Receiver/ Transmitter
- 2x Low Energy UART
- Autonomous operation with DMA in Deep Sleep Mode
- 3x I2C Interface with SMBus support
- Address recognition in EM3 Stop Mode
- Up to 144 General Purpose I/O Pins
- Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
- Configurable peripheral I/O locations
- 5 V tolerance on select pins
- Asynchronous external interrupts
- Output state retention and wake-up from Shutoff Mode
- Up to 24 Channel DMA Controller
- Up to 24 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- External Bus Interface for up to 4x256 MB of external memory mapped space
- TFT Controller with Direct Drive
- Per-pixel alpha-blending engine
- Hardware Cryptography
- AES 128/256-bit keys
- ECC B/K163, B/K233, P192, P224, P256
- SHA-1 and SHA-2 (SHA-224 and SHA-256)
- True Random Number Generator (TRNG)
- Hardware CRC engine
- Single-cycle computation with 8/16/32-bit data and 16-bit (programmable)/32-bit (fixed) polynomial
- Security Management Unit (SMU)
- Fine-grained access control for on-chip peripherals
- Integrated Low-energy LCD Controller with up to 8x36 segments
- Voltage boost, contrast and autonomous animation
- Patented low-energy LCD driver
- Backup Power Domain
- RTCC and retention registers in a separate power domain, available down to energy mode EM4H
- Operation from backup battery when main power absent/ insufficient
- Ultra Low-Power Precision Analog Peripherals
- 2x 12-bit 1 Msamples/s Analog to Digital Converter (ADC)
- On-chip temperature sensor
- 2x 12-bit 500 ksamples/s Digital to Analog Converter (VDAC)
- Digital to Analog Current Converter (IDAC)
- Up to 4x Analog Comparator (ACMP)
- Up to 4x Operational Amplifier (OPAMP)
- Robust current-based capacitive sensing with up to 64 inputs and wake-on-touch (CSEN)
- Up to 108 GPIO pins are analog-capable. Flexible analog peripheral-to-pin routing via Analog Port (APORT)
- Supply Voltage Monitor
- 7x 16-bit Timer/Counter
- 3+4 Compare/Capture/PWM channels (4+4 on one timer instance)
- Dead-Time Insertion on several timer instances
- 4x32-bit Timer/Counter
- 32-bit Real Time Counter and Calendar (RTCC)
- 24-bit Real Time Counter (RTC)
- 32-bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
- 2x 16-bit Low Energy Timer for waveform generation
- 3x 16-bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- Low Energy Sensor Interface (LESENSE)
- Autonomous sensor monitoring in Deep Sleep Mode
Anwendungen
- Smart energy meters
- Mid- and high-tier wearables
- Industrial and factory automation
- IoT devices
- Home automation and security
C1343844 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| STM32L4R5VIT6 | ST | LQFP-100(14x14) | 5 | $ 19.7067 | ||
| STM32L4S7VIT6 | ST | LQFP-100(14x14) | 1 | $ 18.1309 | ||
| HC32A4A0PITI-LQFP100 | XHSC | LQFP-100(14x14) | 605 | $ 7.5413 | ||
| EFM32GG11B520F2048IQ100-B | SILICON LABS | TQFP-100(14x14) | 0 | $ 13.9669 | ||
| EFM32GG11B520F2048IQ100-BR | SILICON LABS | TQFP-100(14x14) | 0 | $ 14.1759 | ||
| EFM32GG11B420F2048IQ100-BR | SILICON LABS | QFP-100(14x14) | 0 | $ 15.1066 | ||
| EFM32GG11B520F2048GQ100-BR | SILICON LABS | TQFP-100(14x14) | 0 | $ 13.9027 | ||
| EFM32GG11B420F2048GQ100-BR | SILICON LABS | TQFP-100(14x14) | 0 | $ 14.801 | ||
| EFM32GG11B520F2048GQ100-B | SILICON LABS | TQFP-100(14x14) | 0 | $ 19.0031 | ||
| STM32L4S5VIT6 | ST | LQFP-100(14x14) | 0 | $ 14.0494 | ||
| STM32L4R7VIT6 | ST | LQFP-100(14x14) | 0 | $ 20.1679 | ||
| EFM32GG11B510F2048IQ100-BR | SILICON LABS | QFP-100(14x14) | 0 | $ 12.8453 | ||
| EFM32GG11B510F2048IQ100-B | SILICON LABS | TQFP-100(14x14) | 0 | $ 20.9153 | ||
| EFM32GG11B510F2048GQ100-B | SILICON LABS | TQFP-100(14x14) | 0 | $ 12.371 | ||
| EFM32GG11B510F2048GQ100-BR | SILICON LABS | TQFP-100(14x14) | 0 | $ 12.5567 | ||
| HC32F4A2PITB-LQFP100 | XHSC | LQFP-100(14x14) | 0 | $ 7.928 | ||
| HC32F4A0PITB-LQFP100 | XHSC | LQFP-100(14x14) | 0 | $ 5.3539 |

