MICROCHIP DSPIC30F2023-20E/ML
| Produttore | |
| Cod. Prod. | DSPIC30F2023-20E/ML |
| Cod. LCSC | C1342536 |
| Imballo | QFN-44(8x8) |
| Numero Cliente | |
| Attr. chiave | 80MHz QFN-44(8x8) Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP DSPIC30F2023-20E/ML |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 80MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44(8x8) |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 80MHz |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- 83 base instructions with flexible addressing modes
- 24-bit wide instructions, 16-bit wide data path
- 12 Kbytes on-chip Flash program space
- 512 bytes on-chip data RAM
- 16x16-bit working register array
- Up to 30 MIPS operation:
- Dual Internal RC - 9.7 and 14.55 MHz (±1%) Industrial Temp
- 6.4 and 9.7 MHz (±1%) Extended Temp
- 32X PLL with 480 MHz VCO
- PLL inputs ±3%
- External EC clock 6.0 to 14.55 MHz
- HS Crystal mode 6.0 to 14.55 MHz
- 32 interrupt sources
- Three external interrupt sources
- 8 user-selectable priority levels for each interrupt
- 4 processor exceptions and software traps
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
- Single-cycle Multiply-Accumulate (MAC) operation
- 40-stage Barrel Shifter
- Dual data fetch
- High-current sink/source I/O pins: 25 mA/25 mA
- Three 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
- One 16-bit Capture input functions
- Two 16-bit Compare/PWM output functions - Dual Compare mode available
- 3-wire SPI modules (supports 4 Frame modes)
- I²C module supports Multi-Master/Slave mode and 7-bit/10-bit addressing
- UART Module:
- Supports RS-232, RS-485 and LIN 1.2
- Supports IrDA with on-chip hardware endec
- Auto wake-up on Start bit
- Auto-Baud Detect
- 4-level FIFO buffer
- Four PWM generators with 8 outputs
- Each PWM generator has independent time base and duty cycle
- Duty cycle resolution of 1.1 ns at 30 MIPS
- Individual dead time for each PWM generator:
- Dead-time resolution 4.2 ns at 30 MIPS
- Dead time for rising and falling edges
- Phase-shift resolution of 4.2 ns @ 30 MIPS
- Frequency resolution of 8.4 ns @ 30 MIPS
- PWM modes supported:
- Complementary
- Push-Pull
- Multi-Phase
- Variable Phase
- Current Reset
- Current-Limit
- Independent Current-Limit and Fault Inputs
- Output Override Control
- Special Event Trigger
- PWM generated ADC Trigger
- 10-bit resolution
- 2000 Ksps conversion rate
- Up to 12 input channels
- “Conversion pairing” allows simultaneous conversion of two inputs (i.e., current and voltage) with a single trigger
- PWM control loop:
- Up to six conversion pairs available
- Each conversion pair has up to four PWM and seven other selectable trigger sources
- Interrupt hardware supports up to 1M interrupts per second
- Four Analog Comparators:
- 20 ns response time
- 10-bit DAC reference generator
- Programmable output polarity
- Selectable input source
- ADC sample and convert capable
- PWM module interface
- PWM Duty Cycle Control
- PWM Period Control
- PWM Fault Detect
- Special Event Trigger
- PWM-generated ADC Trigger
- Enhanced Flash program memory:
- 10,000 erase/write cycle (min.) for industrial temperature range, 100k (typical)
- Self-reprogrammable under software control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
- Fail-Safe clock monitor operation
- Detects clock failure and switches to on-chip low power RC oscillator
- Programmable code protection
- In-Circuit Serial Programming (ICSP)
- Selectable Power Management modes - Sleep, Idle and Alternate Clock modes
- Low-power, high-speed Flash technology
- 3.3V and 5.0V operation (±10%)
- Industrial and Extended temperature ranges
- Low power consumption
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.4177 | $ 9.42 |
| 200+ | $ 3.6447 | $ 728.94 |
| 500+ | $ 3.5175 | $ 1758.75 |
| 1,000+ | $ 3.454 | $ 3454.00 |
Package Standard45/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 80MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | QFN-44(8x8) |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Clock Rate | 80MHz |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- 83 base instructions with flexible addressing modes
- 24-bit wide instructions, 16-bit wide data path
- 12 Kbytes on-chip Flash program space
- 512 bytes on-chip data RAM
- 16x16-bit working register array
- Up to 30 MIPS operation:
- Dual Internal RC - 9.7 and 14.55 MHz (±1%) Industrial Temp
- 6.4 and 9.7 MHz (±1%) Extended Temp
- 32X PLL with 480 MHz VCO
- PLL inputs ±3%
- External EC clock 6.0 to 14.55 MHz
- HS Crystal mode 6.0 to 14.55 MHz
- 32 interrupt sources
- Three external interrupt sources
- 8 user-selectable priority levels for each interrupt
- 4 processor exceptions and software traps
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
- Single-cycle Multiply-Accumulate (MAC) operation
- 40-stage Barrel Shifter
- Dual data fetch
- High-current sink/source I/O pins: 25 mA/25 mA
- Three 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
- One 16-bit Capture input functions
- Two 16-bit Compare/PWM output functions - Dual Compare mode available
- 3-wire SPI modules (supports 4 Frame modes)
- I²C module supports Multi-Master/Slave mode and 7-bit/10-bit addressing
- UART Module:
- Supports RS-232, RS-485 and LIN 1.2
- Supports IrDA with on-chip hardware endec
- Auto wake-up on Start bit
- Auto-Baud Detect
- 4-level FIFO buffer
- Four PWM generators with 8 outputs
- Each PWM generator has independent time base and duty cycle
- Duty cycle resolution of 1.1 ns at 30 MIPS
- Individual dead time for each PWM generator:
- Dead-time resolution 4.2 ns at 30 MIPS
- Dead time for rising and falling edges
- Phase-shift resolution of 4.2 ns @ 30 MIPS
- Frequency resolution of 8.4 ns @ 30 MIPS
- PWM modes supported:
- Complementary
- Push-Pull
- Multi-Phase
- Variable Phase
- Current Reset
- Current-Limit
- Independent Current-Limit and Fault Inputs
- Output Override Control
- Special Event Trigger
- PWM generated ADC Trigger
- 10-bit resolution
- 2000 Ksps conversion rate
- Up to 12 input channels
- “Conversion pairing” allows simultaneous conversion of two inputs (i.e., current and voltage) with a single trigger
- PWM control loop:
- Up to six conversion pairs available
- Each conversion pair has up to four PWM and seven other selectable trigger sources
- Interrupt hardware supports up to 1M interrupts per second
- Four Analog Comparators:
- 20 ns response time
- 10-bit DAC reference generator
- Programmable output polarity
- Selectable input source
- ADC sample and convert capable
- PWM module interface
- PWM Duty Cycle Control
- PWM Period Control
- PWM Fault Detect
- Special Event Trigger
- PWM-generated ADC Trigger
- Enhanced Flash program memory:
- 10,000 erase/write cycle (min.) for industrial temperature range, 100k (typical)
- Self-reprogrammable under software control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
- Fail-Safe clock monitor operation
- Detects clock failure and switches to on-chip low power RC oscillator
- Programmable code protection
- In-Circuit Serial Programming (ICSP)
- Selectable Power Management modes - Sleep, Idle and Alternate Clock modes
- Low-power, high-speed Flash technology
- 3.3V and 5.0V operation (±10%)
- Industrial and Extended temperature ranges
- Low power consumption
C1342536 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

