LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI MSP430FR2475TPT product image
Abbildung ähnlich

TI MSP430FR2475TPT

Hersteller
Herst.-Teilenr.
MSP430FR2475TPT
LCSC-Nr.
C1339424
Verp.
LQFP-48(7x7)
Kundennummer
Hauptmerkm.
32KB FRAM, 4KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, and timers in a 16MHz MCU
DatenblattTI MSP430FR2475TPT
RoHS-Konformität1 Dokumente verfügbar
Alternativteile6
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.7497$ 3.75
250+$ 1.4507$ 362.68
500+$ 1.4$ 700.00
1,000+$ 1.3746$ 1374.60
Standardgehäuse250/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerTI
Verp.LQFP-48(7x7)
ADC (Bit)12bit
Number of I/O43
Operating Temperature-40℃~+105℃
Program Memory TypeFRAM
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size32.5KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

The MSP430FR247x microcontroller (MCU) is part of a product family of ultra-low-power and low-cost devices for detection and measurement applications. This MCU integrates a 12-bit SAR ADC and a comparator, supporting an operating temperature range from –40°C to 105°C. Its FRAM data logging function is of great significance for industrial applications at higher temperatures. The MSP430FR247x MCU is supported by an ecosystem consisting of software and hardware, with reference designs and code examples available to help kick-start the design process quickly. The development kit includes the MSP - TS430PT48 48-pin target development board. Free MSP430Ware software is also provided. The MSP430 ultra-low-power (ULP) FRAM microcontroller platform combines embedded FRAM with an overall ultra-low-power system architecture, enabling system designers to improve performance while reducing energy consumption. FRAM technology combines the low-power, fast write, flexibility, and durability of RAM with the non-volatility of flash memory. The TI MSP430 series of low-power microcontrollers includes a variety of devices equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The MCU features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator, which helps achieve maximum coding efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from a low-power mode to an active mode in less than 10 μs (typical).

Merkmale

KI-Übersetzung
  • Embedded microcontroller
  • 16-bit RISC architecture
  • Clock frequency up to 16MHz
  • Wide supply voltage range: 1.8V to 3.6V
  • Optimized ultra-low-power modes
    • Active mode: 135µA/MHz (typical)
    • Standby: LPM3.5 RTC counter with 32768Hz crystal: 660nA (typical)
    • Shutdown (LPM4.5): 37nA, SVS disabled
  • Low-power ferroelectric RAM (FRAM)
    • Non-volatile memory up to 64KB
    • Built-in ECC
    • Configurable write protection
    • Unified memory for program, constants, and storage
    • Write endurance up to 10^15 cycles
    • Radiation-tolerant and non-magnetic
  • Intelligent digital peripherals
    • Four 16-bit timers, each with 3 capture/compare registers (Timer_A3)
    • One 16-bit timer with 7 capture/compare registers (Timer_B7)
    • One 16-bit RTC used as counter only
    • 16-bit CRC
    • Enhanced serial communication with pin remapping support
  • Clock System (CS)
    • On-chip 32kHz RC oscillator (REFO) with 1µA support
    • On-chip 16MHz DCO with FLL, ±1% accuracy at room temperature (with on-chip reference)
    • On-chip ultra-low-frequency 10kHz oscillator (VLO)
    • On-chip high-frequency modulation oscillator (MODOSC)
    • External 32kHz crystal (LFXT)
    • Programmable MCLK prescaler (1 to 128)
    • SMCLK derived from MCLK via programmable prescaler (1, 2, 4, or 8)
  • GPIO and pin functions
    • 43 I/Os on LQFP-48 package
    • 43 interrupt-capable pins on all GPIOs, capable of waking MCU from low-power modes
  • High-performance analog
    • Up to 12-channel 12-bit ADC
      • Internal shared reference (1.5, 2.0, or 2.5V)
      • Sample-and-hold at 200ksps
    • One enhanced comparator (eCOMP)
    • Integrated 6-bit DAC as reference voltage
    • Programmable hysteresis
    • Configurable high-power and low-power modes

Anwendungen

KI-Übersetzung
  • Compact industrial sensors
  • Low-power medical, health, and fitness equipment
  • Battery packs
  • EPOS electrical thermostats
  • Electric toothbrushes
  • PC peripherals

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MSP430FR2475TPTRTILQFP-48(7x7)14$ 1.6334
MSP430FR2675TPTRTILQFP-48(7x7)10$ 4.4907
MSP430FR2476TPTRTILQFP-48(7x7)256$ 2.0404
MSP430FR2676TPTRTILQFP-48(7x7)1$ 6.718
MSP430FR2676TPTTILQFP-48(7x7)0$ 7.7117
MSP430FR2476TPTTILQFP-48(7x7)0$ 4.9308