ST STM32L4Q5QGI6
| Produttore | |
| Cod. Prod. | STM32L4Q5QGI6 |
| Cod. LCSC | C1236674 |
| Imballo | UFBGA-132 |
| Numero Cliente | |
| Attr. chiave | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES, PKA |
| Scheda Tecnica | ST STM32L4Q5QGI6 |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 9 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | UFBGA-132 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | UFBGA-132 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150 DMIPS, 1MB Flash, 320KB SRAM, LCD-TFT, AES+PKA
Caratteristiche
Traduzione AI
- Ultra-low-power with FlexPowerControl: supply voltage range 1.71V to 3.6V; operating temperature range -40℃ to 85/125℃; Batch Acquisition Mode (BAM); 150nA in VBAT mode (powering RTC and 32×32-bit backup registers); 22nA in Shutdown mode (5 wakeup pins); 42nA in Standby mode (5 wakeup pins); 190nA in Standby mode with RTC; 2.95μA in Stop 2 mode with RTC; 110μA/MHz in Run mode; 5μs wakeup time from Stop mode; BOR available in all modes except Shutdown
- Core: Arm® 32-bit Cortex®-M4 CPU with FPU, Adaptive Real-Time Accelerator (ART Accelerator) enabling zero-wait-state execution from Flash, up to 120MHz, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), DSP instructions
- Memory: 1MB Flash (2 banks for simultaneous read/write, proprietary code readout protection); 320KB SRAM (including 64KB with hardware parity); external memory interface (SRAM, PSRAM, NOR, NAND, and FRAM); 2× Octo-SPI memory interfaces
- GPIO: up to 136 fast I/Os, most 5V-tolerant, up to 14 I/Os independently supplied down to 1.08V
- Performance benchmark: 1.25 DMIPS/MHz (Dhrystone 2.1); 409.20 CoreMark® (0.41 CoreMark/MHz @120MHz)
- Energy benchmark: 285 ULPMark™ CP score
- Up to 24 capacitive sensing channels: touch keys, linear and rotary touch sensors
- Clock management: 4 to 48MHz crystal oscillator; 32kHz crystal oscillator for RTC (LSE); internal 16MHz factory-trimmed RC (±1%); internal low-power 32kHz RC (±5%); internal multispeed 100kHz to 48MHz oscillator (auto-calibrated by LSE, accuracy better than ±0.25%); internal 48MHz oscillator with clock recovery; 3× PLLs (system clock, USB, audio, ADC)
- 14-channel DMA controller
- 23 communication peripherals: USB OTG 2.0 full-speed (LPM and BCD support); 2× SAI; 4× I2C FM+ (1 Mbit/s, SMBus/PMBus support); 6× USART (ISO7816, LIN, IrDA, modem); 3× SPI (5× SPI including dual Octo-SPI); CAN (2.0B Active); 2× SDMMC; 8–14-bit camera interface (up to 32MHz B&W, up to 10MHz color); 8/16-bit parallel synchronous data I/O slave interface (PSSI)
- 11 analog peripherals (independently supplied): 2× 12-bit ADC (5 Msps, hardware oversampling up to 16-bit, 200μA/Msps); 2× 12-bit DAC (low-power sample-and-hold); 2× op-amps with built-in PGA; 2× ultra-low-power comparators; 2× sigma-delta modulator digital filters; 1× temperature sensor
- Advanced graphics: Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation; LCD-TFT controller
- 16 timers and watchdogs: 2× 16-bit advanced motor-control timers; 2× 32-bit general-purpose timers; 5× 16-bit general-purpose timers; 2× 16-bit basic timers; 2× low-power 16-bit timers (usable in Stop mode); 2× watchdogs; 1× SysTick timer; RTC with hardware calendar, alarms, and calibration
- Cryptographic acceleration: AES (128/256-bit key); Public Key Accelerator (PKA)
- True random number generator
- CRC calculation unit
- HASH (SHA-256) hardware accelerator
- Debug modes: Serial Wire Debug (SWD); JTAG; Embedded Trace Macrocell (ETM)
- 96-bit unique ID
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 11.5787 | $ 11.58 |
| 200+ | $ 4.4806 | $ 896.12 |
| 416+ | $ 4.3236 | $ 1798.62 |
| 832+ | $ 4.2459 | $ 3532.59 |
Package Standard416/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | UFBGA-132 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ST | |
| Imballo | UFBGA-132 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 110 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150 DMIPS, 1MB Flash, 320KB SRAM, LCD-TFT, AES+PKA
Caratteristiche
Traduzione AI
- Ultra-low-power with FlexPowerControl: supply voltage range 1.71V to 3.6V; operating temperature range -40℃ to 85/125℃; Batch Acquisition Mode (BAM); 150nA in VBAT mode (powering RTC and 32×32-bit backup registers); 22nA in Shutdown mode (5 wakeup pins); 42nA in Standby mode (5 wakeup pins); 190nA in Standby mode with RTC; 2.95μA in Stop 2 mode with RTC; 110μA/MHz in Run mode; 5μs wakeup time from Stop mode; BOR available in all modes except Shutdown
- Core: Arm® 32-bit Cortex®-M4 CPU with FPU, Adaptive Real-Time Accelerator (ART Accelerator) enabling zero-wait-state execution from Flash, up to 120MHz, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), DSP instructions
- Memory: 1MB Flash (2 banks for simultaneous read/write, proprietary code readout protection); 320KB SRAM (including 64KB with hardware parity); external memory interface (SRAM, PSRAM, NOR, NAND, and FRAM); 2× Octo-SPI memory interfaces
- GPIO: up to 136 fast I/Os, most 5V-tolerant, up to 14 I/Os independently supplied down to 1.08V
- Performance benchmark: 1.25 DMIPS/MHz (Dhrystone 2.1); 409.20 CoreMark® (0.41 CoreMark/MHz @120MHz)
- Energy benchmark: 285 ULPMark™ CP score
- Up to 24 capacitive sensing channels: touch keys, linear and rotary touch sensors
- Clock management: 4 to 48MHz crystal oscillator; 32kHz crystal oscillator for RTC (LSE); internal 16MHz factory-trimmed RC (±1%); internal low-power 32kHz RC (±5%); internal multispeed 100kHz to 48MHz oscillator (auto-calibrated by LSE, accuracy better than ±0.25%); internal 48MHz oscillator with clock recovery; 3× PLLs (system clock, USB, audio, ADC)
- 14-channel DMA controller
- 23 communication peripherals: USB OTG 2.0 full-speed (LPM and BCD support); 2× SAI; 4× I2C FM+ (1 Mbit/s, SMBus/PMBus support); 6× USART (ISO7816, LIN, IrDA, modem); 3× SPI (5× SPI including dual Octo-SPI); CAN (2.0B Active); 2× SDMMC; 8–14-bit camera interface (up to 32MHz B&W, up to 10MHz color); 8/16-bit parallel synchronous data I/O slave interface (PSSI)
- 11 analog peripherals (independently supplied): 2× 12-bit ADC (5 Msps, hardware oversampling up to 16-bit, 200μA/Msps); 2× 12-bit DAC (low-power sample-and-hold); 2× op-amps with built-in PGA; 2× ultra-low-power comparators; 2× sigma-delta modulator digital filters; 1× temperature sensor
- Advanced graphics: Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation; LCD-TFT controller
- 16 timers and watchdogs: 2× 16-bit advanced motor-control timers; 2× 32-bit general-purpose timers; 5× 16-bit general-purpose timers; 2× 16-bit basic timers; 2× low-power 16-bit timers (usable in Stop mode); 2× watchdogs; 1× SysTick timer; RTC with hardware calendar, alarms, and calibration
- Cryptographic acceleration: AES (128/256-bit key); Public Key Accelerator (PKA)
- True random number generator
- CRC calculation unit
- HASH (SHA-256) hardware accelerator
- Debug modes: Serial Wire Debug (SWD); JTAG; Embedded Trace Macrocell (ETM)
- 96-bit unique ID
C1236674 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| STM32L4R5QGI6 | ST | UFBGA-132 | 10 | $ 19.7947 | ||
| STM32L4S5QII6 | ST | UFBGA-132 | 20 | $ 23.1403 | ||
| STM32L4Q5QGI6P | ST | UFBGA-132 | 0 | $ 11.5787 | ||
| STM32L4P5QGI6P | ST | UFBGA-132 | 0 | $ 15.4946 | ||
| STM32L4P5QGI6 | ST | UFBGA-132 | 0 | $ 15.4946 | ||
| STM32L4R5QGI6TR | ST | UFBGA-132 | 0 | $ 16.2859 | ||
| STM32L4R5QGI6STR | ST | UFBGA-132 | 0 | $ 14.4685 | ||
| STM32L4R5QII6P | ST | UFBGA-132 | 0 | $ 18.0571 | ||
| STM32L4S5QII3P | ST | UFBGA-132 | 0 | $ 16.2082 |

