CTS MXO45T-3C-18M432000
| Hersteller | |
| Herst.-Teilenr. | MXO45T-3C-18M432000 |
| LCSC-Nr. | C1138849 |
| Verp. | DIP-4 |
| Kundennummer | |
| Hauptmerkm. | XTAL OSC 18.432MHz HCMOS TTL TH |
| Datenblatt | CTS MXO45T-3C-18M432000 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | DIP-4 | |
| Current - Supply | 26mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | DIP-4 | |
| Current - Supply | 26mA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
MXO45 and MXO45HS are traditional through-hole clock oscillators offering a low-cost design for legacy HCMOS/TTL applications. MXO45/MXO45HS are not recommended for new designs, but are available to support existing applications developed for full-size and half-size metal DIP packages.
Merkmale
KI-Übersetzung
- Standard 14-pin or 8-pin metal DIP package
- Fundamental and third overtone crystal design
- Low phase jitter performance
- Frequency range 1 - 200MHz
- +5.0V supply voltage
- Output enable option available
- Three approved packaging options
- RoHS compliant
Anwendungen
KI-Übersetzung
- Computers and peripherals
- Microcontrollers and FPGA
- Storage area networks
- Broadband access
- Data communications
- Network equipment
- Ethernet/Gigabit Ethernet
- Fibre Channel
- Test and measurement
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.513 | $ 2.51 |
| 200+ | $ 0.9736 | $ 194.72 |
| 500+ | $ 0.9395 | $ 469.75 |
| 1,000+ | $ 0.9224 | $ 922.40 |
Standardgehäuse50/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | DIP-4 | |
| Current - Supply | 26mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | CTS | |
| Verp. | DIP-4 | |
| Current - Supply | 26mA |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
MXO45 and MXO45HS are traditional through-hole clock oscillators offering a low-cost design for legacy HCMOS/TTL applications. MXO45/MXO45HS are not recommended for new designs, but are available to support existing applications developed for full-size and half-size metal DIP packages.
Merkmale
KI-Übersetzung
- Standard 14-pin or 8-pin metal DIP package
- Fundamental and third overtone crystal design
- Low phase jitter performance
- Frequency range 1 - 200MHz
- +5.0V supply voltage
- Output enable option available
- Three approved packaging options
- RoHS compliant
Anwendungen
KI-Übersetzung
- Computers and peripherals
- Microcontrollers and FPGA
- Storage area networks
- Broadband access
- Data communications
- Network equipment
- Ethernet/Gigabit Ethernet
- Fibre Channel
- Test and measurement
C1138849 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MXO45HS-3C-18M432000 | CTS | DIP-4 | 0 | $ 2.513 | ||
| MXO45-2C-18M432000 | CTS | DIP-4 | 0 | $ 2.5701 | ||
| MXO45HS-2C-18M432000 | CTS | DIP-4 | 0 | $ 2.513 | ||
| MXO45T-2C-18M432000 | CTS | DIP-4 | 0 | $ 2.513 | ||
| ACH-18.432MHZ-EK | ABRACON | DIP-4 | 0 | $ 1.5317 | ||
| ACO-18.432MHZ-EK | ABRACON | DIP-4 | 0 | $ 1.6635 | ||
| MXO45HST-3I-18M432000 | CTS | DIP-4 | 0 | $ 2.513 | ||
| ECS-2100AX-184 | ECS | DIP-4 | 0 | $ 3.1261 | ||
| ECS-2100A-184 | ECS | DIP-4 | 0 | $ 3.1261 | ||
| ECS-100A-184 | ECS | DIP-4 | 0 | $ 3.2852 |

