LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LT3744EUHE#PBF product image
  • LT3744EUHE#PBF thumbnail 1
  • LT3744EUHE#PBF thumbnail 2
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

ADI LT3744EUHE#PBF

Producent
Nr części prod.
LT3744EUHE#PBF
Nr LCSC
C107892
Opak.
TQFN-36-EP(5x6)
Numer Klienta
Klucz. cechy
High Current Synchronous Step-Down LED Driver
Karta KatalogowaADI LT3744EUHE#PBF
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 12.6465$ 12.65
10+$ 12.2475$ 122.48
Standardowa Obudowa73/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProducentADI
Opak.TQFN-36-EP(5x6)
Output Current20A
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz~1MHz
DimmingPWM;Analog
Number of Channels3
TypeDC-DC
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch tube (built-in/external)External
TopologyBuck
Constant Current Accuracy3%
Voltage - Input(DC)3.3V~36V

Opis

Tłumaczenie AI

LED Driver for DLP Projectors Heads-Up Displays High Power LED The Z3744 is a fixed frequency synchronous step-down DC/DC controller designed to drive a LED load at up to 20A continuous or 40A pulsed. The peak current mode controller will maintain ±3% LED current regulation over a wide output voltage range, from VEE to Vin. By allowing VEE to float to negative voltages, several LEDs in series can be driven from a single Li-Ion battery with a simple, single step-down output stage. PWM dimming is achieved with the PWM pins. The regulated LED current is set with analog voltages at the CTRL pins. Regulated voltage and overvoltage protection are set with a voltage divider from the output to the FB pin. The switching frequency is programmable from 100kHz to 1MHz through an external resistor on the RT pin. Additional features include an accurate external reference voltage, a control input for thermally derating regulation current, an accurate EN/UVLO pin, an open-drain output fault flag, OVLO, frequency synchronization, and thermal shutdown.

Funkcje

Tłumaczenie AI
  • Ideal for Driving Up to 40A LEDs
  • Up to 3000:1 PWM Dimming
  • 20:1 Analog Dimming
  • ±3% Current Regulation Accuracy
  • ±3% Voltage Regulation Accuracy
  • Unique Inverting Buck-Boost Topology Allows Grounded Heat Sink to Be Used for RGB LEDs
  • 3.3V to 36V Input Voltage Range
  • Peak Current Mode with DC LED Current Sensing
  • Open and Shorted LED Protection and Fault Reporting
  • Floating LED Driver Allows Single Power Solution to Drive Multicolor LEDs or Single LED with Three Different Regulated Currents
  • Thermally Enhanced 5mm × 6mm QFN 36-Lead Package

Zastosowania

Tłumaczenie AI
  • LED Driver for DLP Projectors