Intel/Altera WGI210AT S LJXR
| 제조업체 | |
| 제조사 품번 | WGI210AT S LJXR |
| LCSC 번호 | C7433263 |
| 포장 | QFN-64(9x9) |
| 고객 번호 | |
| 주요 제원 | Ethernet Controller |
| 데이터시트 | Intel/Altera WGI210AT S LJXR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| 제조업체 | Intel/Altera | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;900mV | |
| Integrated PHY | Yes | |
| Features | SupportIEEE1588;Support VLAN filtering;Low-power mode;Programmable LED indication;Wake-up function | |
| Protocol | I2C;SPI;JTAG | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| MAC Interface | PCIe;SGMII |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| 제조업체 | Intel/Altera | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;900mV |
| 타입 | 설명 | |
|---|---|---|
| Integrated PHY | Yes | |
| Features | SupportIEEE1588;Support VLAN filtering;Low-power mode;Programmable LED indication;Wake-up function | |
| Protocol | I2C;SPI;JTAG | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| MAC Interface | PCIe;SGMII |
개요
The Intel Ethernet Controller I210 (I210) is a single port, compact, low power component that supports GbE designs. The I210 offers a fully-integrated GbE Media Access Control (MAC), Physical Layer (PHY) port and a SGMII/SerDes port that can be connected to an external PHY. The I210 supports PCI Express [PCIe v2.1 (2.5GT/s)]. The I210 enables 1000BASE-T implementations using an integrated PHY. It can be used for server system configurations such as rack mounted or pedestal servers, in an add-on NIC or LAN on Motherboard (LOM) design. Another possible system configuration is for blade servers as a LOM or mezzanine card. It can also be used in embedded applications such as switch add-on cards and network appliances.
주요 특징
- Small package: 9x9 mm
- PCIe v2.1 (2.5 GT/s) x1, with Switching Voltage Regulator (iSVR)
- Integrated Non-Volatile Memory (iNVM)
- Three single port SKUs: SerDes, Copper, Copper IT
- Value Part (Intel Ethernet Controller I211)
- Platform Power Efficiency — IEEE 802.3az Energy Efficient Ethernet (EEE) — Proxy: ECMA-393 and Windows* logo for proxy offload
- Advanced Features:
- 0 to 70 °C commercial temperature or -40 to 85 °C industrial temperature
- Audio-video bridging
- IEEE 1588/802.1AS precision time synchronization
- IEEE 802.1Qav traffic shaper (with software extensions)
- Jumbo frames
- Interrupt moderation, VLAN support, IP checksum offload
- PCIe OBFF (Optimized Buffer Flush/Fill) for improved system power management
- Four transmit and four receive queues
- RSS and MSI-X to lower CPU utilization in multi-core systems
- Advanced cable diagnostics, auto MDI-X
- ECC – error correcting memory in packet buffers
- Four Software Definable Pins (SDPs)
- Manageability:
- NC-SI for greater bandwidth pass through SMBus low-speed serial bus to pass network traffic
- Flexible firmware architecture with secure Flash update
- MCTP over SMBus/PCIe OS2BMC/CEM (optionally enabled via external Flash)
- PXE and iSCSI boot
응용 분야
- Server system configurations such as rack mounted or pedestal servers
- Add-on NIC or LAN on Motherboard (LOM) design
- Blade servers as a LOM or mezzanine card
- Embedded applications such as switch add-on cards and network appliances
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 7.6566 | $ 7.66 |
| 10+ | $ 6.6356 | $ 66.36 |
| 30+ | $ 6.0128 | $ 180.38 |
| 100+ | $ 5.4917 | $ 549.17 |
표준 패키지260/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| 제조업체 | Intel/Altera | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;900mV | |
| Integrated PHY | Yes | |
| Features | SupportIEEE1588;Support VLAN filtering;Low-power mode;Programmable LED indication;Wake-up function | |
| Protocol | I2C;SPI;JTAG | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| MAC Interface | PCIe;SGMII |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| 제조업체 | Intel/Altera | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V;900mV |
| 타입 | 설명 | |
|---|---|---|
| Integrated PHY | Yes | |
| Features | SupportIEEE1588;Support VLAN filtering;Low-power mode;Programmable LED indication;Wake-up function | |
| Protocol | I2C;SPI;JTAG | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| MAC Interface | PCIe;SGMII |
개요
The Intel Ethernet Controller I210 (I210) is a single port, compact, low power component that supports GbE designs. The I210 offers a fully-integrated GbE Media Access Control (MAC), Physical Layer (PHY) port and a SGMII/SerDes port that can be connected to an external PHY. The I210 supports PCI Express [PCIe v2.1 (2.5GT/s)]. The I210 enables 1000BASE-T implementations using an integrated PHY. It can be used for server system configurations such as rack mounted or pedestal servers, in an add-on NIC or LAN on Motherboard (LOM) design. Another possible system configuration is for blade servers as a LOM or mezzanine card. It can also be used in embedded applications such as switch add-on cards and network appliances.
주요 특징
- Small package: 9x9 mm
- PCIe v2.1 (2.5 GT/s) x1, with Switching Voltage Regulator (iSVR)
- Integrated Non-Volatile Memory (iNVM)
- Three single port SKUs: SerDes, Copper, Copper IT
- Value Part (Intel Ethernet Controller I211)
- Platform Power Efficiency — IEEE 802.3az Energy Efficient Ethernet (EEE) — Proxy: ECMA-393 and Windows* logo for proxy offload
- Advanced Features:
- 0 to 70 °C commercial temperature or -40 to 85 °C industrial temperature
- Audio-video bridging
- IEEE 1588/802.1AS precision time synchronization
- IEEE 802.1Qav traffic shaper (with software extensions)
- Jumbo frames
- Interrupt moderation, VLAN support, IP checksum offload
- PCIe OBFF (Optimized Buffer Flush/Fill) for improved system power management
- Four transmit and four receive queues
- RSS and MSI-X to lower CPU utilization in multi-core systems
- Advanced cable diagnostics, auto MDI-X
- ECC – error correcting memory in packet buffers
- Four Software Definable Pins (SDPs)
- Manageability:
- NC-SI for greater bandwidth pass through SMBus low-speed serial bus to pass network traffic
- Flexible firmware architecture with secure Flash update
- MCTP over SMBus/PCIe OS2BMC/CEM (optionally enabled via external Flash)
- PXE and iSCSI boot
응용 분야
- Server system configurations such as rack mounted or pedestal servers
- Add-on NIC or LAN on Motherboard (LOM) design
- Blade servers as a LOM or mezzanine card
- Embedded applications such as switch add-on cards and network appliances
C7433263 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |