LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR VI-J61-IW-F4 product image
Abbildung ähnlich

VICOR VI-J61-IW-F4

Hersteller
Herst.-Teilenr.
VI-J61-IW-F4
LCSC-Nr.
C7410484
Verp.
-
Kundennummer
Hauptmerkm.
12V 200V~400V DC DC Converters
DatenblattVICOR VI-J61-IW-F4
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1613.1273$ 1613.13
200+$ 643.6489$ 128729.78
500+$ 622.1408$ 311070.40
1,000+$ 611.5132$ 611513.20
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.-
Number of Outputs1
Iout8.33A
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression
Output Power100W
Conversion Efficiency90%
Voltage - Supply200V~400V

Beschreibung

KI-Übersetzung

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Merkmale

KI-Übersetzung
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)