LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Artesyn LPT42 product image
Zdjęcia poglądowe

Artesyn LPT42

Producent
Nr części prod.
LPT42
Nr LCSC
C7216616
Opak.
-
Numer Klienta
Klucz. cechy
40W AC-DC Triple Output Power Supply
Karta KatalogowaArtesyn LPT42
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 108.6089$ 108.61
160+$ 43.336$ 6933.76
480+$ 41.8888$ 20106.62
960+$ 41.172$ 39525.12
Standardowa Obudowa80/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ProducentArtesyn
Opak.-
FeaturesEMI suppression;Overvoltage protection;Overload protection;Short Circuit Protection

Opis

Tłumaczenie AI

Artesyn LPT40 series of open-frame AC-DC power supplies comprises seven triple output models, covering a variety of standard voltages from -15 V to 24 V. Each model accepts a universal input of 85 to 264 VAC or 120 to 300 VDC. These compact switch-mode power supplies feature main output overvoltage protection and remote sense, with short-circuit protection on all outputs. Depending on the model, they provide up to 40 W of output power with free air convection cooling and up to 55 W with 30 CFM of forced air. Less than 1U high, LPT40 series power supplies are suitable for a variety of uses including test and measurement, single-board computers, telecommunications and networking.

Funkcje

Tłumaczenie AI
  • Universal input
  • 3^11×5^11 footprint
  • Less than 1U high
  • Remote sense on main output
  • Built-in EMI filter
  • Low output ripple
  • Adjustable main output
  • Overvoltage protection
  • Overload protection
  • 110 KHz switching frequency
  • LPX40 enclosure kit available
  • RoHS compliant

Zastosowania

Tłumaczenie AI
  • test and measurement
  • single-board computers
  • telecommunications and networking