LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
EATON TB100-14SP product image
Immagini a scopo illustrativo

EATON TB100-14SP

Produttore
Cod. Prod.
TB100-14SP
Cod. LCSC
C7119974
Imballo
-
Numero Cliente
Attr. chiave
30A -40℃~+130℃ 300V Black 2 8.26mm 14 Barrier Blocks RoHS
Scheda TecnicaEATON TB100-14SP
Cavi PersonalizzatiMOQ 1 pz
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.3204$ 8.32
200+$ 3.3206$ 664.12
500+$ 3.2095$ 1604.75
1,000+$ 3.1555$ 3155.50
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ProduttoreEATON
Imballo-
Current Rating30A
Operating Temperature-40℃~+130℃
Voltage Rating (Max)300V
ColorBlack
Number of Rows2
Pitch8.26mm
Number of PINs Per Row14

Descrizione

Traduzione AI

The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.

Applicazioni

Traduzione AI
  • Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
  • Input/output modules for telecom power panels
  • Busbar elimination

Cavi su misura: MOQ 1 pz


LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.