VICOR MI-22M-MW
| Producent | |
| Nr części prod. | MI-22M-MW |
| Nr LCSC | C6990143 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Step-down type 10V 18V~50V DC DC Converters |
| Karta Katalogowa | VICOR MI-22M-MW |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Function | Step-down type | |
| Output Voltage | 10V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 18V~50V | |
| Number of Outputs | 1 | |
| Iout | - | |
| Output Voltage Accuracy | ±5‰ | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Length | 116.8mm | |
| Width | 61mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Function | Step-down type | |
| Output Voltage | 10V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 18V~50V |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | - | |
| Output Voltage Accuracy | ±5‰ | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Length | 116.8mm | |
| Width | 61mm |
Opis
The MI-200 family of DC-DC converters is designed for applications utilizing distributed power architectures. The MI-200 family offers exceptional performance in terms of power density, efficiency, noise, ease of use and reliability. The MI-Series meets MIL-STD-810 environmental requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration and shock. Standard features combine to offer the highest degree of protection, versatility and reliability for power systems.
Funkcje
- Inputs: 28V DC per MIL-STD-704D/E/F, 155V DC per MIL-STD-1399A, 270V DC per MIL-STD-704D/E/F
- Single output: 2 - 48V DC
- Up to 23W/in³ MIL-STD-810 environments
- Up to 90% efficiency
- Remote sense
- Current limit
- OVP and thermal shut down
- Power boosters for higher power outputs
- ZCS power architecture
- Low-noise FM control
- Size: 4.6x2.4x0.5 in [116.8x61.0x12.7 mm]
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1421.3598 | $ 1421.36 |
| 200+ | $ 1334.9416 | $ 266988.32 |
| 500+ | $ 1290.3333 | $ 645166.65 |
| 1,000+ | $ 1268.2911 | $ 1268291.10 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Function | Step-down type | |
| Output Voltage | 10V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 18V~50V | |
| Number of Outputs | 1 | |
| Iout | - | |
| Output Voltage Accuracy | ±5‰ | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Length | 116.8mm | |
| Width | 61mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Function | Step-down type | |
| Output Voltage | 10V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 18V~50V |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | - | |
| Output Voltage Accuracy | ±5‰ | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Length | 116.8mm | |
| Width | 61mm |
Opis
The MI-200 family of DC-DC converters is designed for applications utilizing distributed power architectures. The MI-200 family offers exceptional performance in terms of power density, efficiency, noise, ease of use and reliability. The MI-Series meets MIL-STD-810 environmental requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration and shock. Standard features combine to offer the highest degree of protection, versatility and reliability for power systems.
Funkcje
- Inputs: 28V DC per MIL-STD-704D/E/F, 155V DC per MIL-STD-1399A, 270V DC per MIL-STD-704D/E/F
- Single output: 2 - 48V DC
- Up to 23W/in³ MIL-STD-810 environments
- Up to 90% efficiency
- Remote sense
- Current limit
- OVP and thermal shut down
- Power boosters for higher power outputs
- ZCS power architecture
- Low-noise FM control
- Size: 4.6x2.4x0.5 in [116.8x61.0x12.7 mm]
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

