LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
LITEON LTL-307EE-012 product image
Abbildung ähnlich

LITEON LTL-307EE-012

Hersteller
LITEONAsian Brands
Herst.-Teilenr.
LTL-307EE-012
LCSC-Nr.
C6980936
Verp.
Through Hole,D=5.9mm
Kundennummer
Hauptmerkm.
635nm 90mcd 40° Red 2V~2.6V 623nm Through Hole,D=5.9mm LED Indication - Discrete RoHS
DatenblattLITEON LTL-307EE-012
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0473$ 0.05
200+$ 0.0189$ 3.78
500+$ 0.0183$ 9.15
1,000+$ 0.018$ 18.00
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED Indication - Discrete
HerstellerLITEON
Verp.Through Hole,D=5.9mm
Installation method-
Color Temperature-
Lens ColorRed Lens
Peak Wavelength635nm
Luminous Intensity90mcd
Viewing Angle40°
Forward Current-
Illumination ColorRed
Voltage - Forward(Vf)2V~2.6V
Operating Temperature-55℃~+100℃
Lamp Holder Type-
Wavelength623nm
Diode Configuration-

Merkmale

KI-Übersetzung
  • High brightness
  • T-1 3/4 diameter package
  • Specified minimum luminous intensity
  • Wide viewing angle
  • General-purpose leads
  • Reliable and rugged
  • Compatible with radial lead auto-insertion equipment
  • Most radial lead lamps available in tape and reel packaging
  • Available in 5mm formed lead and 2.54mm straight lead spacing
  • Tape and reel packaging simplifies handling and testing