Artesyn LCM1000L-T
| Fabricante | |
| Cód. da peça | LCM1000L-T |
| Nº LCSC | C6975010 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | AC DC Configurable Power Supply Modules RoHS |
| Folha de Dados | Artesyn LCM1000L-T |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
Descrição
Artesyn LCM1000 provides a low cost solution to Industrial and Medical single output high power requirements. Full featured, the 2.4"×5.2"×10.0" enclosed form factor utilizes smart fans for self contained thermal management at very low acoustic noise levels. Digital Signal Processor control allows for a high level of modification flexibility. Voltage output for the series ranges from 10.8V - 52.8V at a continuous output power of 1000W. The LCM1000 also provides an optional 5V standby, conformal coating, and constant current operation.
Recursos
- 1000 W output power
- Low cost
- 2.4"×5.2"×10.0"
- 7.7 Watts per cubic inch
- Industrial/Medical safety
- -40 °C to 70 °C with derating
- Optional 5V @ 2 A housekeeping
- High efficiency: 90% typical
- Variable speed “Smart Fans”
- DSP controlled
- Full rating with reverse airflow
- Conformal coat option
- ± 10% adjustment range
- Margin programming
- OR-ing FET
- Low acoustic noise
- EMI Class A; Class B with internal modification option
- EN61000 Immunity
- ULcUL Recognized ITE (UL/CSA62368-1)
- ULcUL Recognized Medical (ANSI/AAMI ES60601-1) TUV-SuD ITE + Medical (EN62368-1 and EN60601-1)
- CE LVD (EN62368-1 + ROHS)
- CB Report · through Demko for IEC60950-1 · through TUV-SuD for IEC60601-1
- BSMI
- CCC Approval
- CE and UKCA Mark
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 369.4499 | $ 369.45 |
| 200+ | $ 346.987 | $ 69397.40 |
| 500+ | $ 335.3921 | $ 167696.05 |
| 1,000+ | $ 329.6637 | $ 329663.70 |
Encapsulamento Padrão10/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn | |
| Emb. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | Artesyn |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Short Circuit Protection;Remote sampling compensation;Overload protection;Overvoltage protection;Over-temperature protection |
Descrição
Artesyn LCM1000 provides a low cost solution to Industrial and Medical single output high power requirements. Full featured, the 2.4"×5.2"×10.0" enclosed form factor utilizes smart fans for self contained thermal management at very low acoustic noise levels. Digital Signal Processor control allows for a high level of modification flexibility. Voltage output for the series ranges from 10.8V - 52.8V at a continuous output power of 1000W. The LCM1000 also provides an optional 5V standby, conformal coating, and constant current operation.
Recursos
- 1000 W output power
- Low cost
- 2.4"×5.2"×10.0"
- 7.7 Watts per cubic inch
- Industrial/Medical safety
- -40 °C to 70 °C with derating
- Optional 5V @ 2 A housekeeping
- High efficiency: 90% typical
- Variable speed “Smart Fans”
- DSP controlled
- Full rating with reverse airflow
- Conformal coat option
- ± 10% adjustment range
- Margin programming
- OR-ing FET
- Low acoustic noise
- EMI Class A; Class B with internal modification option
- EN61000 Immunity
- ULcUL Recognized ITE (UL/CSA62368-1)
- ULcUL Recognized Medical (ANSI/AAMI ES60601-1) TUV-SuD ITE + Medical (EN62368-1 and EN60601-1)
- CE LVD (EN62368-1 + ROHS)
- CB Report · through Demko for IEC60950-1 · through TUV-SuD for IEC60601-1
- BSMI
- CCC Approval
- CE and UKCA Mark
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

