Artesyn LCC600-28U-4PV
| Producent | |
| Nr części prod. | LCC600-28U-4PV |
| Nr LCSC | C6974946 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Configurable Power Supply Modules |
| Karta Katalogowa | Artesyn LCC600-28U-4PV |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | Artesyn | |
| Opak. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection |
Opis
Artesyn LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12 V, 28 V, 36 V or 48 V. Each model also provides a 5 Vdc standby output that can supply up to 1.5 amps. Rated at 600 watts, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating temperature range of -40 to 85°C. For maximum applications flexibility, the main output is adjustable. The 48 V model, for example, can be adjusted from 44 to 54 V and has a maximum current rating of 12.5 amps.
Funkcje
- 600 W full power at elevated temperatures
- Wide operating temperature range (-40°C to 85°C baseplate)
- Adjustable output
- Remote output On/Off
- AC_OK; DC_OK signals
- 5 V standby voltage
- Active current share
- Conduction-cooled/fanless
- I2C / PMBus
- Medical and ITE Safety3
- Suited for BF-type applications
- Active power factor correction
- Optional IP65 variant
- Optional 277 Vac input variant
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 861.9653 | $ 861.97 |
| 192+ | $ 343.9311 | $ 66034.77 |
| 504+ | $ 332.4383 | $ 167548.90 |
| 1,008+ | $ 326.7586 | $ 329372.67 |
Standardowa Obudowa24/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | Artesyn | |
| Opak. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection |
Opis
Artesyn LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12 V, 28 V, 36 V or 48 V. Each model also provides a 5 Vdc standby output that can supply up to 1.5 amps. Rated at 600 watts, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating temperature range of -40 to 85°C. For maximum applications flexibility, the main output is adjustable. The 48 V model, for example, can be adjusted from 44 to 54 V and has a maximum current rating of 12.5 amps.
Funkcje
- 600 W full power at elevated temperatures
- Wide operating temperature range (-40°C to 85°C baseplate)
- Adjustable output
- Remote output On/Off
- AC_OK; DC_OK signals
- 5 V standby voltage
- Active current share
- Conduction-cooled/fanless
- I2C / PMBus
- Medical and ITE Safety3
- Suited for BF-type applications
- Active power factor correction
- Optional IP65 variant
- Optional 277 Vac input variant
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

