LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Radiocrafts AS RC1180-RC232 product image
Abbildung ähnlich

Radiocrafts AS RC1180-RC232

Hersteller
Herst.-Teilenr.
RC1180-RC232
LCSC-Nr.
C6965302
Verp.
-
Kundennummer
Hauptmerkm.
868MHz UART RF Transceiver Modules and Modems RoHS
DatenblattRadiocrafts AS RC1180-RC232
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 25.766$ 25.77
200+$ 10.2807$ 2056.14
500+$ 9.9379$ 4968.95
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver Modules and Modems
HerstellerRadiocrafts AS
Verp.-
Frequency Range868MHz
Output Power(Max)10dBm
Features-
InterfaceUART

Beschreibung

KI-Übersetzung

The RC11XX-RC232 RF Transceiver Modules are compact surface-mounted high performance modules for GFSK operation with embedded protocol. The modules are completely shielded an pre-certified for operation under the European radio regulations for license-free use. RC1190-RC232 conforms with regulations for operation under FCC (USA and Canada), and RC1170 conforms with regulations for operation under the directives given by G.S.R. (India).

Merkmale

KI-Übersetzung
  • Small size (12.7×25.4×3.7 mm), shielded and optimized for SMD mounting
  • Low sleep current consumption, well suited for battery operated equipment
  • Embedded RC232 protocol with Addressing and Error check
  • Up to 1018 byte data buffer
  • Two-wire UART interface for easy RS232/422/485 wire replacement (handshake optional) No external components No configuration required for single-channel use
  • Easy to use data interface
  • Wide supply voltage range, 2.0 – 3.6 V
  • RC1140/80-RC232 conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950)
  • RC1140-RC232 conforms with Anatel Resolution 506-2008
  • RC1190-RC232 conforms with regulations for operation under FCC CFR 47 part 15
  • RC1170-RC232 complies with G.S.R.564(E) (G.S.R.168(E))

Anwendungen

KI-Übersetzung
  • Wireless Sensor Networks
  • Automatic Meter Reading
  • Alarm and security systems
  • Point-of-sales terminals
  • Bar code scanners
  • Telemetry stations
  • Fleet management