LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Honeywell HSCSAAN001ND2A3 product image
Zdjęcia poglądowe

Honeywell HSCSAAN001ND2A3

Producent
Nr części prod.
HSCSAAN001ND2A3
Nr LCSC
C6965041
Opak.
-
Numer Klienta
Klucz. cechy
Pressure Sensors, Transducers
Karta KatalogowaHoneywell HSCSAAN001ND2A3
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 24.2121$ 24.21
200+$ 9.6617$ 1932.34
500+$ 9.3379$ 4668.95
1,000+$ 9.1792$ 9179.20
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Pressure Sensors, Transducers
ProducentHoneywell
Opak.-
FeaturesIntegrated signal amplifier;On-chip temperature compensation;Negative pressure/vacuum measurement;Standby mode;Integrated ADC and digital interface;On-chip self-diagnosis

Opis

Tłumaczenie AI

The TruStability® High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor that provides a ratiometric analog or digital output for reading pressure within a specified full-scale pressure range and temperature range. The series uses an onboard ASIC to provide full calibration and temperature compensation for sensor offset, sensitivity, temperature effects, and non-linearity. The pressure-calibrated output for analog versions is updated at approximately 1 kHz, and at 2 kHz for digital versions. The series is calibrated over a temperature range of 0°C to 50°C (32°F to 122°F), and the sensor can be powered by a single supply of 3.3 Vdc or 5.0 Vdc. These sensors can measure absolute, gauge, or differential pressure. The absolute version has an internal vacuum reference with an output proportional to absolute pressure; the gauge version uses atmospheric pressure as the reference with an output proportional to changes in atmospheric pressure; the differential version allows measurement of pressure between two pressure ports. TruStability® pressure sensors are suitable for non-corrosive, non-ionic gases such as air and other dry gases. Optional configurations extend the performance of these sensors to non-corrosive, non-ionic liquids at pressure ranges above 40 mbar (4 kPa, 20 inH₂O). All products are designed and manufactured in accordance with ISO 9001.

Funkcje

Tłumaczenie AI
  • ±0.25% FSS BFSL accuracy — reduces software correction needs, shortens system design time, eliminates additional customer calibration, improves system efficiency, and simplifies software development.
  • High burst pressure rating enhances system reliability, reduces potential system downtime, and simplifies the design process.
  • Wide operating pressure range allows ultra-low pressure sensors to operate continuously at conditions far exceeding the calibrated pressure range.
  • Modular, flexible design with multiple package styles, pressure ports, and options — simplifies integration into OEM applications.
  • Pressure ranges from ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH₂O to 150 psi, supporting a wide variety of applications.
  • IPC/JEDEC J-STD-020D.1 MSL 1 compliant — prevents reflow soldering damage, simplifies storage, reduces scrap, eliminates extended bake requirements, ensures stable post-reflow performance, and supports lean manufacturing.
  • Optional internal diagnostic capability.