PANJIT 1.5SMC27CA-AU_R1_000A1
| Hersteller | PANJITAsian Brands |
| Herst.-Teilenr. | 1.5SMC27CA-AU_R1_000A1 |
| LCSC-Nr. | C6964468 |
| Verp. | SMC(DO-214AB) |
| Kundennummer | |
| Hauptmerkm. | 37.5VC Clamp TVS DIODE SMC(DO-214AB) |
| Datenblatt | PANJIT 1.5SMC27CA-AU_R1_000A1 |
| Alternativteile | 9 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
1.5SMC - AU Series Glass Passivated Junction Transient Voltage Suppressors, 1500W Peak Pulse Power, 6.8V to 75V Breakdown Voltage.
Merkmale
KI-Übersetzung
- Plastic package meets UL 94V-0 flammability rating
- SMC/DO-214AB package with glass passivated chip junction
- 1500W surge capability at 1ms
- Excellent clamping capability
- Low Zener impedance
- Fast response time: typically less than 1ps from 0V to minimum breakdown voltage
- Guaranteed high-temperature soldering: 260°C/10 sec/0.375" (9.5mm) lead length/5 lbs (2.3kg) tension
- AEC-Q101 qualified
- ESD IEC-61000-4-2 air discharge ±30kV, contact discharge ±30kV
- Lead-free product compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2513 | $ 0.25 |
| 200+ | $ 0.1003 | $ 20.06 |
| 500+ | $ 0.097 | $ 48.50 |
| 800+ | $ 0.0953 | $ 76.24 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | PANJIT | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 37.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 23.1V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
1.5SMC - AU Series Glass Passivated Junction Transient Voltage Suppressors, 1500W Peak Pulse Power, 6.8V to 75V Breakdown Voltage.
Merkmale
KI-Übersetzung
- Plastic package meets UL 94V-0 flammability rating
- SMC/DO-214AB package with glass passivated chip junction
- 1500W surge capability at 1ms
- Excellent clamping capability
- Low Zener impedance
- Fast response time: typically less than 1ps from 0V to minimum breakdown voltage
- Guaranteed high-temperature soldering: 260°C/10 sec/0.375" (9.5mm) lead length/5 lbs (2.3kg) tension
- AEC-Q101 qualified
- ESD IEC-61000-4-2 air discharge ±30kV, contact discharge ±30kV
- Lead-free product compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 1.5SMCJ22CA-AU_R1_000A1 | PANJIT | DO-214AB(SMC) | 5 | $ 0.3003 | ||
| 1.5SMCJ24CA_R1_00001 | PANJIT | DO-214AB | 14 | $ 0.286 | ||
| 1.5SMC27CA_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5873 | ||
| 1.5SMCJ22CA_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5365 | ||
| 1.5SMCJ24CA-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2247 | ||
| 5KMC22CAS-AU_R1_000A1 | PANJIT | SMC | 0 | $ 0.6163 | ||
| 5KMC22CAS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.4848 | ||
| 3.0SMCJ22CA_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 1.054 | ||
| 3.0SMCJ22CA-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2721 |

