Advanced Energy 0.3US12-P0.1-WS
| 제조업체 | |
| 제조사 품번 | 0.3US12-P0.1-WS |
| LCSC 번호 | C6955810 |
| 포장 | SIP,25.5x20.5mm |
| 고객 번호 | |
| 주요 제원 | 300V 11.5V~12.5V SIP,25.5x20.5mm DC DC Converters RoHS |
| 데이터시트 | Advanced Energy 0.3US12-P0.1-WS |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | SIP,25.5x20.5mm | |
| Number of Outputs | 1 | |
| Iout | 330uA | |
| Output Voltage | 300V | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection | |
| Voltage - Supply | 11.5V~12.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | SIP,25.5x20.5mm | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 330uA | |
| Output Voltage | 300V | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection | |
| Voltage - Supply | 11.5V~12.5V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Measuring only 5.75 cc (0.35 in3), the highly compact, micro-sized UltraVolt US series is specially designed to meet the needs of design engineers working with commercial, industrial, and medical applications. These modules allow access to voltages up to 500 V for customers with size-critical requirements.
주요 특징
AI 번역
- Micro-sized: 5.75 cc
- Lightweight: 13 g
- PCB flat mounting: 11 mm height
- 4 models from 0 to 200 V to 500 V
- 100 mW output power
- Low ripple <0.01% peak to peak
- Tight line/load regulation <±0.01%
- Low temperature coefficient < ±50 ppm per ℃
- Programmable HV output ±0.5% F.S.
- Output arc and short circuit protection
- 5, 9 or 12 VDC Input
- Precision 2.5 V reference
- TTL enable/disable/inhibit
- Output voltage monitor
- Metal case for low radiated noise
- Optional flying lead for HV output
응용 분야
AI 번역
- Small, lightweight, portable devices
- Fiber-optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Thin-film bias
- Avalanche photo diodes (APD)
- Silicon photomultipliers (SiPM)
- Multi-pixel photon counter (MPPC)
- Ionization detectors
- Ultrasonic transducers
- Small PZT drivers
- ATE leakage testing
- Bias supplies
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 303.0055 | $ 303.01 |
| 200+ | $ 284.5826 | $ 56916.52 |
| 500+ | $ 275.0726 | $ 137536.30 |
| 1,000+ | $ 270.3747 | $ 270374.70 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | SIP,25.5x20.5mm | |
| Number of Outputs | 1 | |
| Iout | 330uA | |
| Output Voltage | 300V | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection | |
| Voltage - Supply | 11.5V~12.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | SIP,25.5x20.5mm | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 330uA | |
| Output Voltage | 300V | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection | |
| Voltage - Supply | 11.5V~12.5V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Measuring only 5.75 cc (0.35 in3), the highly compact, micro-sized UltraVolt US series is specially designed to meet the needs of design engineers working with commercial, industrial, and medical applications. These modules allow access to voltages up to 500 V for customers with size-critical requirements.
주요 특징
AI 번역
- Micro-sized: 5.75 cc
- Lightweight: 13 g
- PCB flat mounting: 11 mm height
- 4 models from 0 to 200 V to 500 V
- 100 mW output power
- Low ripple <0.01% peak to peak
- Tight line/load regulation <±0.01%
- Low temperature coefficient < ±50 ppm per ℃
- Programmable HV output ±0.5% F.S.
- Output arc and short circuit protection
- 5, 9 or 12 VDC Input
- Precision 2.5 V reference
- TTL enable/disable/inhibit
- Output voltage monitor
- Metal case for low radiated noise
- Optional flying lead for HV output
응용 분야
AI 번역
- Small, lightweight, portable devices
- Fiber-optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Thin-film bias
- Avalanche photo diodes (APD)
- Silicon photomultipliers (SiPM)
- Multi-pixel photon counter (MPPC)
- Ionization detectors
- Ultrasonic transducers
- Small PZT drivers
- ATE leakage testing
- Bias supplies
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

