TE / Schaffner FN3311-1000-99-C16-R55
| 제조업체 | |
| 제조사 품번 | FN3311-1000-99-C16-R55 |
| LCSC 번호 | C6947600 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| 데이터시트 | TE / Schaffner FN3311-1000-99-C16-R55 |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 60uA | |
| Length | 190mm | |
| Width | 220mm | |
| Height | 225mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 1kA | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 60uA | |
| Length | 190mm | |
| Width | 220mm |
| 타입 | 설명 | |
|---|---|---|
| Height | 225mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 1kA | |
| Mounting Type | Base Mount |
개요
The FN 3311/FN 3310 series represents the most compact dedicated high-current AC filter series available. Suitable not only for photovoltaic applications, this series achieves optimal compatibility with most modern PV inverter topologies. These filters also offer highly flexible configuration to meet specific application requirements. All FN 3311/FN 3310 filters feature an asymmetric housing that helps prevent reverse installation and incorrect electrical connections. Together with the Schaffner DC EMC/EMI filters FN 2211/FN 2210 installed on the solar panel side, the AC filters FN 3311/FN 3310 are essential for meeting stringent international EMC standards and help ensure reliable, fault-free operation of the entire PV system.
주요 특징
- High-current three-phase filter, current up to 2300 A
- Extremely compact and lightweight design
- Minimal mounting footprint
- Performance optimized for standard applications
- FN3310 series without Cy capacitors to ground
- FN3311 IT version for IT power networks
응용 분야
- Photovoltaic inverters
- General-purpose motor drives
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 897.6039 | $ 897.60 |
| 200+ | $ 843.0299 | $ 168605.98 |
| 500+ | $ 814.8578 | $ 407428.90 |
표준 패키지1/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 60uA | |
| Length | 190mm | |
| Width | 220mm | |
| Height | 225mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 1kA | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | TE / Schaffner | |
| 포장 | - | |
| Leakage Current | 60uA | |
| Length | 190mm | |
| Width | 220mm |
| 타입 | 설명 | |
|---|---|---|
| Height | 225mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 1kA | |
| Mounting Type | Base Mount |
개요
The FN 3311/FN 3310 series represents the most compact dedicated high-current AC filter series available. Suitable not only for photovoltaic applications, this series achieves optimal compatibility with most modern PV inverter topologies. These filters also offer highly flexible configuration to meet specific application requirements. All FN 3311/FN 3310 filters feature an asymmetric housing that helps prevent reverse installation and incorrect electrical connections. Together with the Schaffner DC EMC/EMI filters FN 2211/FN 2210 installed on the solar panel side, the AC filters FN 3311/FN 3310 are essential for meeting stringent international EMC standards and help ensure reliable, fault-free operation of the entire PV system.
주요 특징
- High-current three-phase filter, current up to 2300 A
- Extremely compact and lightweight design
- Minimal mounting footprint
- Performance optimized for standard applications
- FN3310 series without Cy capacitors to ground
- FN3311 IT version for IT power networks
응용 분야
- Photovoltaic inverters
- General-purpose motor drives
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| FN3311-1000-99-C28-R55 | TE / Schaffner | - | 0 | $ 883.3321 | ||
| FN3311IT-1000-99-C18-R5 | TE / Schaffner | - | 0 | $ 894.5408 | ||
| FN3311-1500-99-C16-R55 | TE / Schaffner | - | 0 | $ 900.6142 | ||
| FN3311-1500-99-C28-R55 | TE / Schaffner | - | 0 | $ 1178.1042 | ||
| FN3311IT-1500-99-C18-R5 | TE / Schaffner | - | 0 | $ 1537.4168 | ||
| FN3311IT-2300-99-C18-R5 | TE / Schaffner | - | 0 | $ 1497.656 | ||
| FN3311-2300-99-C16-R55 | TE / Schaffner | - | 0 | $ 1054.6273 | ||
| FN3311-2300-99-C28-R55 | TE / Schaffner | - | 0 | $ 1479.3039 | ||
| FN3359-2500-99 | TE / Schaffner | - | 0 | $ 5563.2773 | ||
| B84143B1250S080 | TDK | - | 0 | $ 399.1803 |

